SRAM

Results: 11,968
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM 1In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM 35In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 285In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 232In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 16In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 20In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 302In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 140In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 137In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 174In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 23In Stock
675Expected 08-06-2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 75In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 128Kx36 Synch 3.3V PipeLined Burst SRAM 91In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 330 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 3V SOJ 12NS 0TO70C 40In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tray
ISSI IS62C5128EL-45TLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS 3,322In Stock
Min.: 1
Mult.: 1
Max.: 205

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-II-32
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 1,296In Stock
Min.: 1
Mult.: 1
Max.: 37

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI IS61WV204816BLL-10BLI
ISSI SRAM 32Mb High-Speed Async 1Mbx16 10ns 834In Stock
960Expected 11-05-2026
Min.: 1
Mult.: 1
Max.: 258

32 Mbit 2 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
GSI Technology SRAM 144Mb Pipelined and Flow Through Synchronous NBT SRAM 1In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 380 mA, 470 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M 2In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 385 mA, 540 mA - 40 C + 85 C SMD/SMT BGA-209 Tray

ISSI SRAM 4M (256Kx16) 25ns Async SRAM 1,085In Stock
Min.: 1
Mult.: 1
Max.: 388

4 Mbit 256 k x 16 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin SOP (450 mil), RoHS 881In Stock
Min.: 1
Mult.: 1
Max.: 56

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Tray

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1,742In Stock
Min.: 1
Mult.: 1
Max.: 127
Reel: 2,000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 12ns, 1.65v-2.2v, 48 Ball mBGA (6x8 mm), RoHS 437In Stock
Min.: 1
Mult.: 1
Max.: 72
32 Mbit 2 M x 16 12 ns Parallel 2.2 V 1.67 V 90 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 1,372In Stock
Min.: 1
Mult.: 1
Max.: 850

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 8 mA 0 C + 70 C SMD/SMT TSOP-44 Tray