SP Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 418MHz
Non-Stocked Lead-Time 10 Weeks

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 414 MHz 422 MHz Cellular (NBIoT, LTE), GSM Chip - 8.0 dBi 7 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 418 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 27.94 mm 13.7 mm 1.5 mm SP Tube

TE Connectivity / Linx Technologies Antennas SMD Planar Ant. 315MHz
Non-Stocked

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 312 MHz 317 MHz UHF Chip 5 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 315 MHz ISM, Remote Control, Alarms, Security Systems 27.94 mm 13.7 mm 1.5 mm SP Tube