W50xx Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Series Packaging
Pulse Electronics Antennas 2.4GHz Straight SMA Conn IP65 Rated
179In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
Pulse Electronics Antennas 2400-2500MHz Ext Outdoor Antenna
655In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight Right Angle 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 128.05 mm IP65 W50xx Bulk
Pulse Electronics Antennas 2.4GHz Straight RP SMA Conn IP65 Rated
1,117In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk