Bulk Antennas

Results: 4,861
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pasternack Antennas WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input
2In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-102 Waveguide Standard Gain Horn Antenna Operating from 7 GHz to 11 GHz with a Nominal 10 dB Gain SMA Female Input
1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna
166In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector
1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector
5In Stock
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Pasternack Antennas 2.4/5.8 GHz 5/6 dBi Dual Band Omni Antenna
5In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 698-4200, 10-11 dBi gain, Log Periodic, Type N Female, Low PIM
1In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization
9In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
KYOCERA AVX Antennas 2.4 GHz Compact Whip External Black RP-SMA Connector
40In Stock
300Expected 30-06-2026
Min.: 1
Mult.: 1

Indoor Antennas External 2.4 GHz Antenna 2.4 GHz 2.485 GHz Bluetooth, BLE WiFi Straight 3.1 dBi 50 Ohms 2:1 - 30 C + 70 C 1 Band Connector RP-SMA Male 35 mm Bulk
KYOCERA AVX Antennas Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA
192In Stock
Min.: 1
Mult.: 1

Indoor Antennas External LTE Antenna 700 MHz 2.7 GHz 2.7 dBi 50 Ohms 2 W 3 Band Connector SMA Male 25 mm IP67 Bulk
Pasternack Antennas Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector
7In Stock
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Pasternack Antennas 5 dBi Rubber Duck Antenna 900-930 MHz SMA Connector
5In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 5 dBi Rubber Duck Antenna 900-930 MHz RP-SMA Connector
4In Stock
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Tallysman Antennas GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-422 fixed mount
2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi Band Antenna Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Dome 400 mW - 45 C + 85 C Patch 4 Band Connector Cable RJ45 21 mm IP69K TW5398 Bulk
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M
16In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
KYOCERA AVX Antennas LTE/LPWA/Cellular FPC 18mm cable MHF Connector
894In Stock
Min.: 1
Mult.: 1

Indoor Antennas FPC Embedded Antenna 698 MHz 2.17 GHz LTE 3.6 dBi 50 Ohms 2.5:1 2 W 2 Band Adhesive Connector U.FL 41 mm 15.5 mm 0.12 mm Bulk
Pasternack Antennas Antenna Folded Dipole 400-520 MHz 3 dBi LMR400 N Female
2In Stock
3Expected 24-07-2026
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Taoglas Antennas FXP301 2-in-1 GNSS and Cellular Flex PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL)
168In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Flexible PCB Antenna 617 MHz 7.125 GHz Cellular BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS Rectangular - 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi 50 Ohms 1.5:1, 2:1 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector I-PEX MHFI E-Mobility, Asset tracking and Telematics 105 mm 20 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas FXUB1910 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Horizontal Feed 100 mm 1.13, I-PEX MHFI (U.FL)
178In Stock
Min.: 1
Mult.: 1

PCB Antennas Flex PCB ADSB Antenna 973 MHz 1.095 GHz 1.07 dBi, 1.31 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices 80 mm 12 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector
19In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Covert Triband Transparent Film Antenna 7 MHz 800 MHz 2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) Recreational Vehicles, Motorcycles 562.35 mm 70 mm 16.7 mm RG-316 Bulk
Taoglas Antennas PC1910 ADS-B (978/1090 MHz) 80 x 12 mm FR4 PCB Antenna Horizontal Feed with 100 mm 1.13, I-PEX MHFI (U.FL)
146In Stock
Min.: 1
Mult.: 1

PCB Antennas ADSB Antenna 973 MHz 1.095 GHz 1.11 dBi, 1.71 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Solutions 80 mm 12 mm 0.86 mm 1.37 Coaxial Bulk
Taoglas Antennas PC301 2-in-1 GNSS and Cellular FR4 PCB Antenna with 150mm Black and White 1.37 Cable and I-PEX MHFI (U.FL)
249In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas FR4 PCB Combination Antenna 617 MHz 7.125 GHz Cellular BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS 1.39 dBi, 2.73 dBi, 3.70 dBi, 1.54 dBi, 3.45 dBi, 4.47 dBi, 4.60 dBi, 3.56 dBi, 5.09 dBi 50 Ohms 1.5:1, 2:1 5 W - 40 C + 85 C 9 Band Adhesive Mount Connector I-PEX MHFI Asset tracking, Telematics 105 mm 20 mm 1.1 mm 1.37 Coaxial Bulk
KYOCERA AVX Antennas UWB Patch Antenna
300In Stock
Min.: 1
Mult.: 1

PCB Antennas UWB Patch Antenna 7.75 GHz 8.25 GHz Patch 6.2 dBi 50 Ohms 2 W 1 Band Adhesive 8.6 mm 8.6 mm 2.86 mm Bulk
Taoglas Antennas FXUB1900 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Vertical Feed 100 mm 1.13, I-PEX MHFI (U.FL)
175In Stock
Min.: 1
Mult.: 1

PCB Antennas Flex PCB ADSB Antenna 973 MHz 1.095 GHz 1.52 dBi, 1.66 dBi 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF I Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices 80 mm 12 mm 0.24 mm 1.37 Coaxial Bulk
Taoglas Antennas MA2230.A 2-in1 DAB/AM/FM (535 kHz-240 MHz) 200 x 65 x 10 mm Adhesive Mount Candy Bar Antenna 150 mm RG-178 and FAKRA connectors
19In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Candy Bar Antenna 535 kHz 240 MHz 1 dB, 11 dB, 14 dB - 40 C + 85 C Adhesive Mount Connector FAKRA B, FAKRA B OEM Heavy-duty Transportation 200 mm 66 mm 10.7 mm RG178 Bulk