Mobile Modules

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Mobile Modules MV32-W-A
50On Order
Min.: 1
Mult.: 1
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Fanstel Mobile Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas.
30Expected 28-07-2026
Min.: 1
Mult.: 1
: 15

u.FL Reel, Cut Tape
DFRobot Mobile Modules Gravity: Air780EU 4G CAT1 IoT Communication Module (For EMEA Countries & Thailand)
29On Order
Min.: 1
Mult.: 1

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Soracom Mobile Modules iSIM 1k Reel based on Murata Type 1SC Module
1,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Quectel Mobile Modules LTE Cat 1bis + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE
999On Order
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Telit Cinterion 3990252454
Telit Cinterion Mobile Modules LE910C1-EUX INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252455
Telit Cinterion Mobile Modules LE910C1-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252456
Telit Cinterion Mobile Modules LE910C4-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
475Expected 09-07-2026
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
300On Order
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250Expected 27-07-2026
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
988On Order
Min.: 1
Mult.: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
678On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
298On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only
1,431On Order
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1,263On Order
Min.: 1
Mult.: 1
: 150

USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1 + 2G, 16M, w/o GNSS, w/o B28
250Expected 23-06-2026
Min.: 1
Mult.: 1
: 250

EG915 Reel, Cut Tape
Quectel Mobile Modules
3On Order
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm
Quectel Mobile Modules Cat M1/Cat NB2, HW version R1.1
139Expected 01-07-2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
199Expected 29-07-2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules
100Expected 26-10-2026
Min.: 1
Mult.: 1

Tray
Phoenix Contact Mobile Modules NLC-COM GSM
70Factory Stock Available
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 43 mm x 80.5 mm x 103.5 mm GSM
Quectel EC200AEUAB-D10-TA0AA
Quectel Mobile Modules
1On Order
Min.: 1
Mult.: 1

Airgain Mobile Modules AC-Fleet 5G Gateway Go-Kit Pro with CY-AF5G-B-NAT in Nanuk case, up to 15hr battery runtime
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1
0 C + 32 C 363 mm x 282 mm x 120 mm LTE
Seeed Studio Mobile Modules Quectel EM05-E LTE Cat 4 M.2 Module
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 20 mA 20 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA