quectel gsm Quectel Mobile Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 284In Stock
Min.: 1
Mult.: 1
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS
Quectel Mobile Modules Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS Reel
Quectel Mobile Modules Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized) Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Mobile Modules Non-Stocked
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Reel