3 V GNSS / GPS Modules

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Telit Cinterion GNSS / GPS Modules E878K3-A MODULE V13-2.4.0-N115
290In Stock
Min.: 1
Mult.: 1
: 300
35 s - 148 dBm 2.5 m 3 V 4.3 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS module ROM, TCXO, LNA, SAW LCC, 9.7x10 mm, 500 pcs/reel
2,893In Stock
25,000On Order
Min.: 1
Mult.: 1
: 500

MAX-M10 4 m 3 V 3 V 100 mA I2C + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel
225In Stock
1,000Expected 03-08-2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel
407In Stock
250Expected 30-07-2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 148 dBm 2.5 m 3 V 3 V 25 mA SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
573In Stock
Min.: 1
Mult.: 1
: 250
1.2276 GHz, 1.57542 GHz - 148 dBm 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
176In Stock
1,000Expected 21-07-2026
Min.: 1
Mult.: 1
: 250

NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s - 133 dBm, - 143 dBm, - 145 dBm, - 147 dBm 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel
790In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333)
5,683In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
27,500On Order
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Evaluation Kit with all-band GNSS ZED-X20D module designed for high precision heading applications
750Expected 04-02-2027
Min.: 1
Mult.: 1
: 250

25 Hz 1344 Channel 25 s - 160 dBm 1.2 m 3 V 3.6 V SPI, UART, USB + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS / GPS Modules SE868K7-A MODULE, H-ANT, AXN_2.32, GPS Non-Stocked
Min.: 1
Mult.: 1
: 250
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules GNSS
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

1.57542 GHz 88 Channel 35 s - 148 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III)
Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

LC98S 48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, RTK rover (requires external correction), w/ LNA (ST Teseo V)
Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
84 Channel 40 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
84 Channel 36 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS
Quectel GNSS / GPS Modules Dual band L1/L5, 3 GNSS, 4 wheels ADR, heading, w/ LNA, Automotive (ST Teseo V)
Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
84 Channel 36 s - 145 dBm 1 m 3 V 3.6 V UART + 85 C GNSS Reel
Quectel GNSS / GPS Modules Advanced dual band L1/L5 GNSS module supporting RTK with centimeter-level accuracy.
Non-Stocked
Min.: 250
Mult.: 250
: 250

4 Channel 36 s 3 V 3.6 V UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel
Quectel LC98SIAEK
Quectel GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
48 Channel 29 s - 146 dBm 1.5 m 3 V 3.6 V UART + 85 C GNSS