LBEE59B1LV-278

Murata Electronics
81-LBEE59B1LV-278
LBEE59B1LV-278

Mfr.:

Description:
Multiprotocol Modules Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,548.84 ₹1,548.84
₹1,348.50 ₹13,485.00
₹1,279.32 ₹31,983.00
₹1,184.09 ₹1,18,409.00
₹1,126.59 ₹2,81,647.50
₹1,087.06 ₹5,43,530.00
Full Reel (Order in multiples of 1000)
₹1,069.10 ₹10,69,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1LV
2.4 GHz, 5 GHz
17 dBm
SDIO, UART
1.62 V
1.98 V
- 20 C
+ 70 C
External
10 mm x 7.2 mm x 1.4 mm
Bluetooth 5.0
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Data Rate: 78 Mb/s
Modulation Technique: DSSS/CCK/OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.2 V to 4.4 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 20 mA
Supply Current Transmitting: 230 mA
Unit Weight: 1.203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 1LV BLUETOOTH®/Wi-Fi® Module

Murata Type 1LV BLUETOOTH®/Wi-Fi® Module supports Wi-Fi 802.11a/b/g/n up to a PHY data rate of 72.2Mbps and Bluetooth 5.0 BR/EDR/LE up to a PHY data rate of 3Mbps. The Type 1LV module communicates using the AP and STA dual-mode network topology. This module has 2.4GHz and 5GHz Wi-Fi frequency with the Cypress CYW43012 chipset. The chipset implements hardware mechanisms and algorithms that ensure the WLAN and Bluetooth collaboration is optimised for maximum performance. This WLAN section of the Cypress CYW43012 chipset supports the SDIO v2.0 SDR25 interface, while the Bluetooth section supports the high-speed 4-wire UART interface and PCM for audio data. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.