LBEE5KL1YN-814

Murata Electronics
81-LBEE5KL1YN-814
LBEE5KL1YN-814

Mfr.:

Description:
Multiprotocol Modules Type 1YN Shielded ultra-small dual bandWi-Fi 11a/b/g/n Bluetooth 5.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,479

Stock:
1,479
Can Dispatch Immediately
On Order:
1,000
Expected 26-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹929.84 ₹929.84
₹853.48 ₹8,534.80
₹793.29 ₹19,832.25
₹596.54 ₹59,654.00
₹545.33 ₹1,36,332.50
₹512.09 ₹2,56,045.00
Full Reel (Order in multiples of 1000)
₹493.22 ₹4,93,220.00
₹492.32 ₹9,84,640.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1YN
2.4 GHz
17 dBm
SDIO, UART
1.71 V
3.63 V
- 30 C
+ 70 C
External
6.95 mm x 5.15 mm x 1.1 mm
Bluetooth 5.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 1YN Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1YN Wi-Fi®+BLUETOOTH® Module is based on Infineon CYW43439 combo chipset. The CYW43439 supplies Wi-Fi 802.11b/g/n + Bluetooth 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The WLAN section supports the SDIO v2.0 interface, and the Bluetooth section maintains the high-speed 4-wire UART interface and PCM for audio data. The CYW43439 facilitates a highly sophisticated enhanced collaborative coexistence of hardware mechanisms and algorithms, ensuring that WLAN and Bluetooth collaboration is optimized for maximum performance.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.