Sub-GHz Modules

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX
Non-Stocked
Min.: 100
Mult.: 100

AC4790 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range
Non-Stocked
Min.: 5
Mult.: 5

AC4790 902 MHz to 928 MHz 1 W 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C MMCX 49 mm x 42 mm x 5 mm Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232/422/485 Starter Pack includes 2 units
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Transceiver
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk

Ezurio Sub-GHz Modules 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack
Non-Stocked
Min.: 120
Mult.: 120

902 MHz to 928 MHz 200 mW UART 2 V 3.6 V 230 mA 30 mA + 85 C u.FL 25 mm x 30 mm x 4 mm Tray
Lantronix 60285
Lantronix Sub-GHz Modules NFC-READER-WINDSCREEN. NFC WINDSCREEN READER FOR CAR RENTAL & SHARING, DRIVER PERSONALIZATION
Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

NFC Bulk
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 868MHz
Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50
RN2483 433.05 MHz to 434.79 MHz, 863 MHz to 870 MHz 14 dBm UART 2.1 V 3.6 V 38.9 mA - 40 C + 85 C 17.8 mm x 26.7 mm x 3.34 mm Tray
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked
Min.: 1,300
Mult.: 1,300

868 MHz, 915 MHz 14 dBm I2C 1.8 V 3.6 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232/422/485 Serial Transceiver w/power supply
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 121 mm x 70 mm x 30 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Starter Pack includes 2 units
Non-Stocked Lead-Time 52 Weeks
Min.: 5
Mult.: 1

900 MHz 1 W RS-232, RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C Dipole, RP-SMA 121 mm x 70 mm x 30 mm Bulk
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector
Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HUM-RC Transceiver 900 MHz, FHSS, 10dBm
Non-Stocked

HUM-RC 900 MHz 9.5 dBm UART 3.6 V 3.6 V 36 mA 25.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
Ezurio AC4790-200M-01
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz Tray
Ezurio AC4790LR-1000M-01
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz Tray
RF Solutions Sub-GHz Modules DIN Rail Transceiver 2 I/Ps 2 O.Ps 16Km Non-Stocked Lead-Time 9 Weeks
Min.: 2
Mult.: 1

869 MHz to 918 MHz 22 dBm 12 VAC/DC 32 VAC/DC 95 mA - 10 C + 50 C 136 mm x 78 mm x 42 mm Bulk
RF Solutions Sub-GHz Modules 230V 868Mhz Receiver only 20AMP Version Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 230 VAC Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Remote Conrol 8 Ch 2Km 12/230Vac Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

869.5 MHz 100 mW 12 VAC/DC 32 VAC/DC - 10 C + 50 C Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 110Vac/12-30Vdc Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 10km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 110Vdc/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 110 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules Receiver FM/LoRa/Wi-Fi 4 Ch 230Vac/12-30Vdc Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 20km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk
RF Solutions Sub-GHz Modules 4 Ch H-Held Remote Sys 230Vac/12-30Vdc, 10km Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

918 MHz 12 VDC 230 VAC, 32 VDC - 10 C + 60 C 268 mm x 148 mm x 78 mm Bulk