WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules (802.11) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many WiFi (802.11) module manufacturers including Advantech, Doodle Labs, Espressif, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, u-blox & more. Please view our large selection of WiFi modules below.
Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module 149In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 297In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant 448In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 231In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP Concurre 6In Stock
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 300 Mb/s, 867 Mb/s Ethernet 24 V 24 V 23.1 dBm, 25.4 dBm, 25.6 dBm, 25.8 dBm - 20 C + 60 C

Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac Wi-Fi AP with PoE 6In Stock
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 56 V 13 dBm, 14 dBm, 16 dBm, 17 dBm - 30 C + 70 C
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type 493In Stock
Min.: 1
Mult.: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, PCB antenna 576In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna 167In Stock
1,950Expected 21-07-2026
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.6.1 1,044In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 87In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6 138In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 201In Stock
Min.: 1
Mult.: 1
Reel: 750

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 346In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (u.FL connector) 616In Stock
Min.: 1
Mult.: 1
Reel: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi Modules - 802.11 Wi-Fi SoC Module (Chipset Antenna) 1,002In Stock
Min.: 1
Mult.: 1
Reel: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) PCB Ant Thru-Hole 43In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole 59In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 64In Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 243In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.4 492In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape

Weintek WiFi Modules - 802.11 Wifi Module for use with the cMT2108X2 and cMT3102X

cMT X 802.11 b/g/n WiFi 5 VDC 0 C + 55 C Bulk


DFRobot WiFi Modules - 802.11 Gravity: WiFi IoT Module 5In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz I2C, UART 3.3 V 5.5 V
DFRobot WiFi Modules - 802.11 The Gravity: WiFi IoT Module is a versatile accessory designed for the Gravity: Science Data Acquisition (SCI DAQ) Module, providing seamless sensor data transmission to IoT platforms without the need for programming. 5In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C 3.5 V 4.2 V Bulk