Unmanaged Ethernet Switches

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Murrelektronik Unmanaged Ethernet Switches Xelity 4TX Unmanaged Switch 4 Port 100Mbit
12In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.5 V 31.5 V - 25 C + 60 C 140 mm x 30 mm x 85.1 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon3060GBAPP
2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 18 V 60 V 0 C + 55 C 5.9 W 1.6 A 142 mm x 107.5 mm x 60 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type
39In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
Teltonika Unmanaged Ethernet Switches Flat unmanaged Ethernet POE+ switch. 120W power budget. 4 x POE. 1 Ethernet. 7 57 VDC. Regions: Global. No PSU.
36In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 120 W 28 mm x 113 mm x 50 mm
Teltonika Unmanaged Ethernet Switches Unmanaged 8-port PoE+ switch with a total power budget of 240 W. 2-pin power input and an integrated DIN rail. wide voltage range of 7-57 VDC and a PoE-out voltage range of 44-57 VDC. with 250W PSU for USA
16In Stock
Min.: 1
Mult.: 1

8 Port Ethernet 7 V 57 V - 40 C + 75 C 2 W 113.1 mm x 41.2 mm x 74.6 mm
Great Scott Gadgets Unmanaged Ethernet Switches Ethernet communications monitor (fully assembled)
29In Stock
Min.: 1
Mult.: 1

Hirschmann Unmanaged Ethernet Switches SPIDER-SL-24-04T1S29999TY9HHHH
1In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 12 VDC 57 VDC - 40 C + 70 C 134.2 W 37 mm x 115 mm x 130 mm
Advantech Unmanaged Ethernet Switches 8-port Unmanaged Switch with DNV Complia
2In Stock
10Expected 24-03-2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 3.93 W 140 mm x 95 mm x 30 mm
ORing Unmanaged Ethernet Switches 6-port unmanaged switch; 4FE + 2FX (SM 30km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-44-05T1999999TY9HHHH
1In Stock
Min.: 1
Mult.: 1
5 x RJ45 12 VDC 57 VDC - 40 C + 70 C 139.7 W 37 mm x 115 mm x 130 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE
5In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 30 V - 10 C + 60 C 3 W 87.6 mm x 23.75 mm x 102.2 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2062BT-AD - unmanaged switch with 6 RJ45, 2 SC Duplex MM Fiber, (extended temp. range)
1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C
ORing Unmanaged Ethernet Switches 6-port unmanaged switch; 4FE + 2FX (MM 2km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 7 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 8GE/PSE unmanaged PoE switch; 24VDC
2In Stock
5Expected 13-04-2026
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 7.8 W 41 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8FE, mini type
1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 41 mm x 90 mm x 95 mm
Hirschmann Unmanaged Ethernet Switches 50 plastic covers to cover RJ45 ports
1In Stock
Min.: 1
Mult.: 1

2 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2 W 102 mm x 79 mm x 26 mm
Siemens Unmanaged Ethernet Switches SCALANCE XC124
1In Stock
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 31.2 V - 40 C + 70 C 650 mA 120 mm x 147 mm x 125 mm
Weidmuller Unmanaged Ethernet Switches IE-SW-BL05-4TX-1ST
3In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 60 V - 10 C + 60 C 115 mm x 70 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060B-AP 3060B-A-P
2In Stock
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm

Advantech Unmanaged Ethernet Switches 4 + 1FX Single-Mode unmanaged Ethernet s
3In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 10 C + 60 C 5 W 140 mm x 95 mm x 30 mm
Advantech Unmanaged Ethernet Switches 4 + 1FX ST Multi-Mode unmanaged Ethernet
4In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 5 W 140 mm x 95 mm x 30 mm


IDEC Unmanaged Ethernet Switches 5 port Ethernet Switch
8In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V, 9 V 30 V, 60 V - 40 C + 75 C 3.4 W 114.5 mm x 68 mm x 29.6 mm
Schneider Electric Unmanaged Ethernet Switches CONNEXIUM SWITCH 5TX IP67
1In Stock
Min.: 1
Mult.: 1
5 x M12 10 Mb/s, 100 Mb/s M12 18 V 32 V 0 C + 60 C
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 4FE + 1FX (SM 30km, SC)
2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 5 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Unmanaged Ethernet Switches 8GE/PSE unmanaged PoE switch; 24VDC, isolation version
1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 7.8 W 41 mm x 94.9 mm x 144.3 mm