C Series DC/DC Converters - Chassis Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 20W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA Industrial C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +500V HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 500 V 60 mA Industrial C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 2 kV 15 mA Industrial C
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Aluminum Case
Non-Stocked Lead-Time 16 Weeks
Min.: 2
Mult.: 2

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 6 kV 5 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial C