SD-150 Series DC/DC Converters - Chassis Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A Input 19-36VDC 253In Stock
176Expected 29-04-2026
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 24 V 19 V 36 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 36-72VDC 127In Stock
80Expected 23-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 72 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A 72-144VDCor85-132VAC 5In Stock
32Expected 23-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 96 V 72 V 144 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A Input 36-72VDC
51Expected 23-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 48 V 36 V 72 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 19-36VDC
31Expected 23-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 24 V 19 V 36 V 12 V 12.5 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 72-144VDCor85-132VAC
14Expected 23-03-2026
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 96 V 72 V 144 V 24 V 6.3 A 1.5 kV 199 mm 110 mm 50 mm Industrial SD-150