Power Supplies - Chassis Mount

 Power Supplies - Chassis Mount
Chassis Mount Power Supplies are a type of power supply designed to be physically mounted onto a machine’s chassis or a flat surface within an enclosure. They are commonly used in industrial automation systems to provide reliable DC power for control circuits, sensors, actuators, PLCs (Programmable Logic Controllers), and other automation components. They are built with mounting holes or brackets so they can be attached to a metal chassis or inside control panels.

Mouser is an authorized distributor for many chassis mount power supply manufacturers including Advanced Energy, Bel Power solutions, MEAN WELL, TDK-Lambda, TRACO Power, Vicor and XP Power. Please review our selection of chassis mount power supplies below. 
Results: 14,798
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
Cincon Power Supplies - Chassis Mount 550W 12V 19.16A Thread 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 12 VDC 19.16 A Enclosed 4.25 kVAC 92 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 550W 48V 4.79A Thread 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 48 VDC 4.79 A Enclosed 4.25 kVAC 94 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 600W 24V 16.875A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 24 VDC 18.33 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 28V 14.46A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 28 VDC 14.46 A Open Frame 4 kVAC 94.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 48V 8.44A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 48 VDC 9.17 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 550W 24V 9.58A Thread Med 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 24 VDC 22.91 A Enclosed 4.25 kVAC 93 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M
Cincon Power Supplies - Chassis Mount 550W 24V 9.58A Thread 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 24 VDC 9.58 A Enclosed 4.25 kVAC 93 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 600W 28V 14.46A Fan 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 28 VDC 21.42 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 68.1 mm (2.681 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 48V 8.44A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 48 VDC 8.44 A Open Frame 4 kVAC 94.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 550W 12V 15.33A Thread 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 12 VDC 15.33 A Enclosed 4.25 kVAC 93 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 600W 15V 21A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 15 VDC 32.08 A Enclosed 4 kVAC 93 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 30V 13.5A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 30 VDC 13.5 A Open Frame 4 kVAC 94.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 36V 11.25A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 36 VDC 11.25 A Open Frame 4 kVAC 94.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 48V 8.44A Fan 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 48 VDC 12.5 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 68.1 mm (2.681 in) CFM600S
Cincon Power Supplies - Chassis Mount 550W 12V 19.16A Thread Med 3In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 12 VDC 45.83 A Enclosed 4.25 kVAC 94 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M
Cincon Power Supplies - Chassis Mount 550W 28V 8.21A Thread 4In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 28 VDC 8.21 A Enclosed 4.25 kVAC 93 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 600W 12V 26.25A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 12 VDC 32.08 A Enclosed 4 kVAC 92.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 12V 26.25A Fan 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 12 VDC 50 A Enclosed 4 kVAC 92.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 68.1 mm (2.681 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 24V 16.875A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 24 VDC 16.875 A Open Frame 4 kVAC 94.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 24V 16.875A Fan 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 24 VDC 25 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 68.1 mm (2.681 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 36V 11.25A Fan 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 36 VDC 16.66 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 68.1 mm (2.681 in) CFM600S
Cincon Power Supplies - Chassis Mount 550W 28V 8.21A Thread Med 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 28 VDC 19.64 A Enclosed 4.25 kVAC 93 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M
Cincon Power Supplies - Chassis Mount 550W 30V 7.67A Thread Med 4In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 30 VDC 18.33 A Enclosed 4.25 kVAC 93 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M
Cincon Power Supplies - Chassis Mount 550W 54V 4.26A Thread Med 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 54 VDC 10.18 A Enclosed 4.25 kVAC 94 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M
Cincon Power Supplies - Chassis Mount 550W 54V 4.26A Thread 4In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 54 VDC 4.26 A Enclosed 4.25 kVAC 94 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S