Cable Pull Switches

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life

Omron Automation and Safety Cable Pull Switches ER6022-022NE
2In Stock
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Metal Emergency Stop Rope Pull; Ring Attachment, 100 m Max Range with Device Mounted in Center of Span; Latch Actuation, 2 NC Safety Contacts; 2 NC Aux Contacts
1In Stock
Min.: 1
Mult.: 1
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300 VAC 10A XY2CE
1In Stock
Min.: 1
Mult.: 1
10 A 300 VAC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300 VAC 10 A
1In Stock
Min.: 1
Mult.: 1
10 A 300 VAC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
2In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches TRIP WIRE SWITCH
1In Stock
Min.: 1
Mult.: 1
3 A, 270 mA 240 VAC 250 VDC
Telemecanique Cable Pull Switches E-stop CBL pull sw, rt, 2NC+1NO,1/2" NPT
5In Stock
Min.: 1
Mult.: 1
Non-Illuminated

Omron Automation and Safety Cable Pull Switches ER6022-022NELSS
1In Stock
Min.: 1
Mult.: 1
Push-Pull 2 NO + 2 NC OFF - ON 5 mA 240 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C Natural Illuminated E-Stop Included, Indicator Beacon Included Stainless Steel
Honeywell Cable Pull Switches SAFETY
3In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT
45In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY
5In Stock
Min.: 1
Mult.: 1
250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Omron Automation and Safety Cable Pull Switches ER5018-021N
11In Stock
Min.: 1
Mult.: 1
1 NO + 2 NC ON - OFF, OFF - ON 6 A, 2.5 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy
Omron Automation and Safety Cable Pull Switches ER6022-021NE
4In Stock
Min.: 1
Mult.: 1

Omron Automation and Safety Cable Pull Switches ER1032-042NEL
4In Stock
Min.: 1
Mult.: 1
4 NC + 2 NO Chassis Mount, 1/2 in NPT x 4 E-Stop Included, Indicator Beacon Included
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 6 m Max Range; 1 NC Rope Pulled Contact; 1 NC Rope Break Contact
46In Stock
Min.: 1
Mult.: 1
Rope Pull Switch
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
4In Stock
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
5In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
5In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE
4In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches EMERGENCY S TO P TRIP WIRE SWITCH WITHOU
4In Stock
Min.: 1
Mult.: 1
30 m 1 Cable 2 NC 3 A, 270 mA 240 VAC 250 VDC Chassis Mount, M20 x 3 - 25 C + 70 C IP65 Red Non-Illuminated 800000 Cycle


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT
4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening
1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C
6In Stock
Min.: 1
Mult.: 1
10 A 240 VAC Non-Illuminated