HMI Displays & Panel PCs

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet
2In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
8In Stock
Min.: 1
Mult.: 1

Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR
2In Stock
2Expected 23-09-2026
Min.: 1
Mult.: 1

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T
2In Stock
3Expected 10-11-2026
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS
2In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD
4In Stock
Min.: 1
Mult.: 1
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS
3In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm
Advantech HMI Displays & Panel PCs 11.6" PPC w/RK3399,4GB DDR,32GB EMMC,And
1In Stock
Min.: 1
Mult.: 1

Rockchip
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,Black
3In Stock
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
Advantech HMI Displays & Panel PCs 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe
2In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC SVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 600 8 in - 10 C + 60 C 233 mm x 176 mm x 43.3 mm
Advantech HMI Displays & Panel PCs 8" WSVGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
6In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 WSVGA TFT LCD 8 GB 512 MB 24 VDC Ethernet, RS-232, RS-422, RS-485, USB 1024 x 600 8 in - 10 C + 55 C
Advantech HMI Displays & Panel PCs 10.1" WXGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
5In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM Cortex-A35 WXGA LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1280 x 800 10.1 in - 10 C + 60 C
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V to 24 V 0 C + 40 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze
1In Stock
Min.: 1
Mult.: 1
Resistive 24 V USB 1024 x 768 15 in - 20 C + 60 C 405.3 mm x 329.4 mm x 59.3 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y
3In Stock
Min.: 1
Mult.: 1

Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm

Advantech HMI Displays & Panel PCs 15.6" Industrail Monitor, with PCT touch
1In Stock
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1366 x 768 15.6 in 419.7 mm x 269 mm x 47.7 mm
Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10
1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm
Advantech AMO-D003E
Advantech HMI Displays & Panel PCs MIOe-733 HDMI for ARK-3530/3520L/2250L 1In Stock
Min.: 1
Mult.: 1



Advantech HMI Displays & Panel PCs 15.6" 16:9 RK3288 2G ram/16G eMMC,HD,A10
2In Stock
Min.: 1
Mult.: 1
Rockchip RK3288
Advantech HMI Displays & Panel PCs 21.5 UTC Glass Panel with AMD T40E/4G M
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One AMD 4 GB
Advantech HMI Displays & Panel PCs 21.5" Touchscreen Comp w/Intel N97 CPU, 8GB RAM, 128GB SSD, Wifi, US pwr
3In Stock
Min.: 1
Mult.: 1

8 GB