LED Fibre Optic Transceivers

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Rate Form Factor or Case Style Transmission Distance Wavelength Connector Type Fibre Type Minimum Operating Temperature Maximum Operating Temperature Series Product Rise Time Emitting Source Operating Supply Voltage Application
Broadcom / Avago Fibre Optic Transceivers Transceiver
191In Stock
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers REGULUS FLEX SH LINK 5MBAUD, 1INCH
485In Stock
400Expected 30-10-2026
Min.: 1
Mult.: 1

5 MBd 650 nm No Connector - 40 C + 85 C AFBR Transceivers 10 ns LED 3.3 V, 5 V Industrial
Broadcom / Avago Fibre Optic Transceivers REGULUS FLEX SH LINK 5MBAUD, 3INCH
198In Stock
Min.: 1
Mult.: 1

5 MBd 650 nm No Connector - 40 C + 85 C Transceivers 10 ns LED 3.3 V, 5 V Industrial
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS STDDL RoHS
92In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 2 km 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE/TX- DIS RoHS
165In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode 0 C + 70 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers PC , 5-5,5V, FC con.
12In Stock
Min.: 1
Mult.: 1

850 nm FC Multimode - 40 C + 85 C Fiber Optic Converters LED 3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers FE TRX ST-Type Duplex 2x9
47In Stock
Min.: 1
Mult.: 1

125 MBd 2 x 9 2 km 1310 nm ST Multimode - 40 C + 85 C Transceivers 3 ns LED 3.3 V Ethernet
Coherent Fibre Optic Transceivers 1310nm LED100BASE-FX 3.3V, LC conn 2km
422In Stock
1,000On Order
Min.: 1
Mult.: 1

200 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C Transceivers 5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROHS
410In Stock
2,450On Order
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
223In Stock
Min.: 1
Mult.: 1

125 MBd 2 x 5 2 km 1300 nm MT-RJ Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers 125MBd SFP Transcvr Fast Ethernet & FDDI
38In Stock
70Expected 20-01-2027
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 95 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
254In Stock
570On Order
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm SC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
355In Stock
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
322In Stock
260Expected 18-09-2026
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1300 nm ST Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers FE TRX SC-Type Duplex 1x9
300In Stock
550Expected 04-09-2026
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1310 nm SC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers FE TRX ST-Type Duplex 1x9
58In Stock
Min.: 1
Mult.: 1

125 MBd 1 x 9 2 km 1310 nm ST Multimode - 40 C + 85 C Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver 650nm
72In Stock
Min.: 1
Mult.: 1

125 MBd 70 m 650 nm Versatile Link Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3.5 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers REGULUS FLEX SH LINK 5MBAUD, 2INCH
257In Stock
Min.: 1
Mult.: 1

5 MBd 650 nm No Connector - 40 C + 85 C AFBR Transceivers 10 ns LED 3.3 V, 5 V Industrial
Broadcom / Avago Fibre Optic Transceivers REGULUS FLEX SH LINK 50MBAUD, 1INCH
401In Stock
Min.: 1
Mult.: 1

50 MBd 650 nm No Connector - 40 C + 85 C AFBR Transceivers 5 ns LED 3.3 V, 5 V Industrial
Broadcom / Avago Fibre Optic Transceivers BARE FIBER CLAMP 250MBd LVDS
228In Stock
300Expected 24-11-2026
Min.: 1
Mult.: 1

250 MBd 650 nm No Connector Plastic Optical Fiber (POF) - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Industrial
Broadcom / Avago Fibre Optic Transceivers MM LC SFP OC3/FE EX TP SD DL ROHS
85In Stock
Min.: 1
Mult.: 1

125 MBd, 155 MBd SFP 1300 nm LC Multimode - 40 C + 85 C HFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers MM LC SFP FE DMI ROH coat
9In Stock
60Expected 18-01-2027
Min.: 1
Mult.: 1

125 MBd SFP 2 km 1310 nm LC Multimode - 40 C + 85 C AFBR Transceivers 3 ns LED 3.3 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
1In Stock
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1310 nm SC Multimode - 10 C + 85 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers Transceiver
28In Stock
Min.: 1
Mult.: 1

155 MBd 1 x 9 2 km 1300 nm SC Multimode 0 C + 70 C AFBR Transceivers 3 ns LED 3.3 V, 5 V Ethernet
Broadcom / Avago Fibre Optic Transceivers REGULUS FLEX SH LINK 50MBAUD, 2INCH
1In Stock
360Expected 04-01-2027
Min.: 1
Mult.: 1

50 MBd 650 nm No Connector - 40 C + 85 C AFBR Transceivers 5 ns LED 3.3 V, 5 V Industrial