8336 Infrared Receivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3 500In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 36kHz 5,740In Stock
12,000Expected 12-06-2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 36 kHz 600 us 600 us 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast AGC3 36kHz 2.5-5.5V 1,427In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 1,389In Stock
Min.: 1
Mult.: 1

0.15 ms 0.15 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC3 Non-Stocked
Min.: 1
Mult.: 1

Through Hole 36 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk