2840 White LEDs

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 3,09,536In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 42,227In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1,589In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1,17,600In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 1,18,500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 35,448In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 1,18,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 90CRI 1,21,856In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 90 CRI Full Distribution 7,66,150In Stock
Min.: 1
Mult.: 1
Reel: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 29.5 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 1,17,890In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 1,13,566In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB 4000 K 38.1 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 96,328In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 16,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 39 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 4000K 90CRI LUMINOUS FLUX 52,045In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB 3.5 mm x 2.8 mm 4000 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 88,629In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 39,190In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 8,76,650In Stock
Min.: 1
Mult.: 1
Reel: 16,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 1,14,938In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18,280In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 53,190In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.2 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 39,961In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 37,413In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1,967In Stock
12,000Expected 17-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 62 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40,000
Mult.: 4,000
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape