UV LEDs

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs UV 380nm 6In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 3 A 13.8 V 380 nm 32 mm 5.6 mm 32 mm Colorless Rectangular Clear CBM-160X-UV Tray
Luminus Devices UV LEDs Ultraviolet 380nm 37In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.2 V 380 nm 26.5 mm 6.11 mm 16 mm Colorless Square Clear Tray
Luminus Devices UV LEDs UVA 390nm 380In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.6 V 390 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVA 400nm 263In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 400 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 365 nm 3,386In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 1,383In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1,481In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 787In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 142In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 302nm UVB 21In Stock
250Expected 06-03-2026
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs LED ENGIN 215In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Violet 700 mA 3.2 V 385 nm 75 deg 2.4 W 19.9 mm 4.4 mm 19.9 mm - 40 C + 70 C Tinted 3.2 mm Dome Diffused LZ1-10UBN0 Tray
ams OSRAM UV LEDs ULTRAVIOLET LED ENGIN 298In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 2828 (7070 metric) Violet 700 mA 15.2 V 367 nm 16.6 cd 110 deg 11 W 7 mm 1.26 mm 7 mm - 30 C + 100 C Colorless Round Flat Clear LZ4-04UVH0 Reel, Cut Tape, MouseReel
CrayoNano UV LEDs CrayoLED CLH-N3S (70 mW-100 mW) 969In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
CrayoNano UV LEDs CrayoLED CLH-N3S(70 mW-80 mW) 989In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 415nm - 420nm LUXEON UV U Line 3,550In Stock
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 415 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Colorless 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 235nm SMD Domed Lens 14In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Ultraviolet 20 mA 8 V 235 nm 33 deg 3.8 mm 3.37 mm 3.8 mm + 5 C + 60 C Dome Bulk
Luminus Devices UV LEDs UVA 380nm 97In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 1 A 3.4 V 380 nm 120 deg 5 W 3.5 mm 3.5 mm + 125 C Colorless Round Flat Clear SST-10X-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 415nm SMD 356In Stock
500Expected 17-04-2026
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm + 100 C Colorless 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 168In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Colorless Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 6-chip UVC 270nm to 280nm 150degrees 34In Stock
Min.: 1
Mult.: 1
Reel: 250

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm 150 deg 5 mm 0.92 mm 5 mm + 100 C Colorless Square Flat Clear XFM-5050 UVC Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 365 nm, Starboard SST-10 353In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.6 V 365 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV / NUV LED 385 nm, Starboard SST-10 144In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 312In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Colorless Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 117In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Colorless Square Water Clear Tray
VCC UV LEDs Ultraviolet (UV) 405nm 160mcd 30deg 3,014In Stock
Min.: 1
Mult.: 1

UV LEDs (Ultraviolet) T-1 3/4 (5 mm) Ultraviolet (NUV) 20 mA 3 V 405 nm 160 mcd 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C Colorless 5 mm Dome Water Clear Bulk