LED Drivers Power Supplies

Results: 3,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 37.8W 24-42V 900mA CC Tri-Mode Dim 76In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 900 mA 24 VDC to 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 119In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 95In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 114In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck 87In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 29.4W 28-42V Tri Dim 350-700mA Program CC 120In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 28.4W 18-27V Tri Dim 525-1050mA Progrm CC 83In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 525 mA to 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP LED Power Supplies 37.8W 18-27V Tri Dim 700-1400mA Progrm CC 84In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20

ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name) 216In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20
ERP LED Power Supplies 47.6W 23-34V Tri Dim 700-1400mA Progrm CC 171In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA to 1.4 A 23 VDC to 34 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB50 IP20


ERP LED Power Supplies 103In Stock
Min.: 1
Mult.: 1

PTB10W


ERP LED Power Supplies 123In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20


ERP LED Power Supplies 57In Stock
Min.: 1
Mult.: 1

PTB30W


ERP LED Power Supplies 120In Stock
Min.: 1
Mult.: 1

PTB30W
ERP LED Power Supplies 260W 24V 10.83A CV IP66 44In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 10.83 A 24 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP LED Power Supplies 96W 48V 2A CV IP20 158In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.2 mm (1.031 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 40W 24V 1.67A CV IP20 135In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED Power Supplies 90W 24V 0.38-3.75A CV W/Dimming 46In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw VZM IP20
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 197In Stock
110Expected 13-03-2026
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 297In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 770In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 224In Stock
117Expected 27-02-2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688In Stock
468Expected 06-03-2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 702In Stock
429Expected 27-04-2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr 41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60DA