LITEON IR LEDs

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters IR Emitter 7,758In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters EMITTER CLEAR 940nm 13,815In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm 2,203In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm 1,883In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 880nm 3,924In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6,845In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Polyled Emmiter Long Leads 3,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 875 nm 15 mW/sr 50 mA 1.5 V 100 mW - 40 C + 85 C Subminiature SMT Reel, Cut Tape
LITEON Infrared Emitters IR Emitter 30 Degrees 4,277In Stock
10,000Expected 20-05-2026
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 10,657In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 19,728In Stock
50,000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4,353In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters Polyled Emmiter Gullwing 890In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 15 mW/sr 50 mA 2.15 V 100 mW - 40 C + 85 C Subminiature SMT Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Polyled Emmiter Gullwing 1,300In Stock
1,500Expected 24-02-2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 875 nm 85 mW/sr 50 mA 2.15 V 100 mW - 40 C + 85 C Subminiature SMT Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 5,531In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 3,108In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 200 mW/sr 20 mA 1.4 V 230 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 3,952In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,650In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 8,316In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 2.165 mW/sr 20 mA 1.6 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 6,172In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,294In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4,932In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4,637In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4,806In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1,544In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 994In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk