Multi-Colour LEDs

Results: 1,781
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Broadcom / Avago Multi-Colour LEDs 2220 PLCC4 Tricolor 1,51,743In Stock
Min.: 1
Mult.: 1
Reel: 8,500

RGB LEDs SMD/SMT PLCC-4 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 15 mA, 15 mA, 10 mA 2 V, 2.95 V, 2.85 V 48 mW, 66 mW, 66 mW Colorless 2.2 mm x 2 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC4,T/Mt,BS/WF Silicone RGB 84,517In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC4,T/Mt,BS/WF Silicone RGB 2,65,971In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Red Bi-Color 1,52,573In Stock
2,22,350Expected 02-03-2026
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 3,70,184In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
American Bright LED Multi-Colour LEDs PLCC2 RGB with IC 9,000In Stock
Min.: 1
Mult.: 1
Reel: 4,500

RGB LEDs SMD/SMT PLCC-2 475 nm, 535 nm, 625 nm Colorless Round Water Clear
Dialight Multi-Colour LEDs 3228 6pins Addressable RGB Dual Wire 3,600In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT RGB 460 nm, 520 nm, 620 nm 120 deg 5 mA Colorless
Wurth Elektronik Multi-Colour LEDs WL-ICLED SMT PLCC6 IC RGB LED If=20mA 800/1800/400 mcd 120D Dual Wire 432In Stock
7,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 520 nm, 465 nm 120 deg 65 mA Colorless
ams OSRAM Multi-Colour LEDs 3,419In Stock
4,000Expected 16-07-2026
Min.: 1
Mult.: 1

Multi-Color LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 2.93 lm 120 deg 20 mA 2.15 V, 2.65 V, 2.85 V 43 mW, 53 mW, 57 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1608 YG 57,854In Stock
Min.: 1
Mult.: 1
Reel: 2,00,000

Multi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Yellow 573 nm 120 deg 20 mA 2.1 V Colorless Rectangular
Wurth Elektronik Multi-Colour LEDs WL-SFCW 2/3/3.2 Volt Red, Green and Blue 2,656In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 470 nm 30 deg 20 mA 2 V, 3 V, 3.2 V Colorless 1.4 mm Dome
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MNCA 847In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-01MWCA 900In Stock
Min.: 1
Mult.: 1
Reel: 500

RGB LEDs SMD/SMT RGB, White 110 deg 1 A 2.3 V, 2.9 V, 3 V, 3.6 V Colorless 7 mm x 7 mm x 10.5 mm Square
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 762In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 282In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ROHM Semiconductor Multi-Colour LEDs LED PICOLED RGB 16,340In Stock
25,000Expected 19-05-2026
Min.: 1
Mult.: 1
Reel: 5,000

RGB LEDs SMD/SMT 0604 (1510 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
LITEON Multi-Colour LEDs SMD LTST-E133HEGBK TYRE 10,122In Stock
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT 1.3 mm x 1.3 mm x 0.4 mm RGB 474 nm, 530 nm, 626 nm 120 deg 40 mA Colorless Square Clear
LITEON Multi-Colour LEDs SMD LTST-FC12WEGBD-5A PLCC TYPE 4,357In Stock
8,000Expected 27-04-2026
Min.: 1
Mult.: 1
Reel: 4,000

RGBW LEDs SMD/SMT 1.2 mm x 1.2 mm x 0.4 mm RGB, White 475 nm, 535 nm, 635 nm 120 deg 5 mA 2.3 V, 3.2 V Colorless Square Diffused
LITEON Multi-Colour LEDs SMD2 PLCC LTST-S06WGEBD 8,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGBW LEDs SMD/SMT RGB, White 475 nm, 530 nm, 630 nm 120 deg 20 mA 2.5 V, 3.3 V, 3.4 V Colorless Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 3,02,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1W Tri-color High Power LED 3,793In Stock
Min.: 1
Mult.: 1
Reel: 500

RGB LEDs SMD/SMT RGB 1 W Colorless
Broadcom / Avago Multi-Colour LEDs RGB Full Color 30,064In Stock
74,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT PLCC-6 RGB 622 nm, 530 nm, 470 nm 120 deg 20 mA 2.1 V, 3.2 V, 3.2 V 114 mW, 114 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Clear
Broadcom / Avago Multi-Colour LEDs RGB Full Color 45,063In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs RGB Tri-Color 22,514In Stock
15,500Expected 23-02-2026
Min.: 1
Mult.: 1
Reel: 4,000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 626 nm, 525 nm, 470 nm 100 deg, 145 deg, 145 deg 20 mA 1.9 V, 3.4 V, 3.4 V 48 mW, 78 mW, 78 mW Colorless 1.1 mm x 1.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Amber/Blue Bi-Color 45,726In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Blue 592 nm, 470 nm 120 deg 20 mA, 10 mA 1.9 V, 3.4 V 38 mW, 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused