UV LEDs

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Orientation Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs Ultraviolet 405 nm Non-Stocked Lead-Time 6 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LEDs Ultraviolet 385 nm Non-Stocked Lead-Time 6 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LEDs Ultraviolet 395 nm Non-Stocked Lead-Time 6 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LEDs Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 395 nm 1.5 W Colorless 2.6 mm Dome Clear Reel, Cut Tape
Luminus Devices UV LEDs Non-Stocked Lead-Time 6 Weeks
Min.: 20,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 1.5 W Colorless 2.6 mm Dome Clear Reel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.6 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.4 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 390nm - 400nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 400nm - 410nm LUXEON UV FC Line Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 400 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 420 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 385nm - 390nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 385 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 395nm - 400nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVA) 500 mA 3.1 V 395 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C Clear LUXEON UV U1 Reel
VCC UV LEDs Ultraviolet (UV) 405nm 120mcd 30deg Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 1,000

UV LEDs (Ultraviolet) T-1 (3 mm) Ultraviolet (NUV) 405 nm 30 deg - 20 C + 80 C Dome Bulk
Stanley Electric UV LEDs Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C Colorless 3.1 mm x 1.65 mm Dome Water Clear Reel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 385nm Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

UV LEDs (Ultraviolet) 3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 60 deg 4 W Colorless 2.8 mm Dome Clear Reel
Inolux UV LEDs Top Mount / 3535 / 3.5 x 3.5 x 1.59 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel
Luminus Devices UV LEDs Gen 2 XBT-3535-275 nm Surface Mount UVC LED Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Colorless Square Clear XBT-3535-UV Reel
Luminus Devices UV LEDs Ultraviolet 270 nm Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Colorless Square Flat Clear Reel
Luminus Devices UV LEDs Ultraviolet 270 nm Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Colorless Square Flat Clear Reel
Lumileds UV LEDs UV/NUV Non-Stocked
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) Ultraviolet (UVA) 1 A 1 mm 0.139 mm 1 mm Clear Reel
Lumileds UV LEDs UV/NUV 410nm - 420nm LUXEON UV FC Line Non-Stocked
Min.: 10,000
Mult.: 500
Reel: 500

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (NUV) 1 A 3.4 V 410 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Clear LUXEON UV U2 Reel