White LEDs

Results: 43,004
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 73-CRI, XLamp CMA1303-9V 105In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 891 lm 73 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMA1303-9V 200In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 659 lm 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 98-CRI, XLamp CMA1303-9V 76In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED White LEDs White LED 98In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1304-9V 104In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 550 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 95-CRI, XLamp CXB1304-9V 151In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 330 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1507-18V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 840 lm 90 115 deg 750 mA 17.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB1512-18V 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 5700 K 70-CRI, XLamp CXB1512-18V 59In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-18V 92In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB1512-36V 96In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1710 lm 80 115 deg 600 mA 34.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB2530-36V 79In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3440 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBTT 685In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT 1In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPGBWT 79In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPGBWT 560In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 100 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 2700 K 90-CRI, XLamp XPGBWT 1,201In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 3000 K 70-CRI, XLamp XP-G3 LED 747In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XP-G3 LED 809In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED White LEDs White 5000 K 70-CRI, XLamp XP-G3 LED 513In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Cool White 5000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3
Cree LED White LEDs White 5000 K 70-CRI, XLamp XP-G3 LED 481In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XP-G3 LED 783In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGWHT 371In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 3000 K 100 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPGWHT 650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 6000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 70-CRI, XLamp XPGWHT 193In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4250 K 107 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel