High Linearity Optocouplers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Fall Time Rise Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
3,533In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
1,478In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
1,615In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
2,400In Stock
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
1,627In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
1,604In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
1,173In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
926In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
793In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
1,028In Stock
Min.: 1
Mult.: 1
No
0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
555In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz
159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
IXYS Integrated Circuits LOC112STR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 731In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Reel, Cut Tape
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
8,490In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
6,443In Stock
5,166Expected 19-06-2026
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
12,371In Stock
7,500Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz
1,823In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
2,029In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
2,991In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
1,971In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
2,577In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
645In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
1,946In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear
740In Stock
Min.: 1
Mult.: 1

0.5 % to 1.1 % 1.75 us 1.75 us SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay High Linearity Optocouplers SMD-8 OPTOCPLR
317In Stock
Min.: 1
Mult.: 1

IL300