Solid State Relays - PCB Mount

Results: 2,596
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 4,415In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V,1.7A, 80mOhm ONr 1 Form A, SOP4/SMT 9,158In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.7 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 1A, 80V, 200mA VSON4 MOS FET Relay 2,232In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 19In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 60V 39,051In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 2 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) VO14642
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 69,775In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1014
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay 90,459In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 17,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1018
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay 13,217In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 750 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1019
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 750mA Solid State Relay 49,805In Stock
22,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel PCB Mount 750 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1019
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : DIPLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 1500VPin out : 6 PINPackage : Tube 500In Stock
Min.: 1
Mult.: 1

DIP-6 - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) APR
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form ALoad Voltage : 350VPin out : 4 PINPackage : Tape & Reel 957In Stock
Min.: 1
Mult.: 1

SMD DIP-4 - 40 C + 85 C APR
Amphenol Anytek Solid State Relays - PCB Mount Mount Type : SMDLoad Type : AC & DCContact Type : 1 form CLoad Voltage : 350VPin out : 8 PINPackage : Tape & Reel 449In Stock
Min.: 1
Mult.: 1

SMD DIP-8 - 40 C + 85 C APR
Omron Electronics Solid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY 793In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 110 mA 350 VAC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 10 mA - 40 C + 85 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM-VY
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1,114In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.2 A, 2.4 A 60 VAC 1 Form B (SPST-NC) DIP-6 MOSFET - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM-ER
Panasonic Industrial Devices Solid State Relays - PCB Mount 60VDC 1.8A 1Form A High Capacity (SOP4-Pin) Reel 495In Stock
1,000Expected 06-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape SMD/SMT 1.8 A 60 VAC 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 40 C + 105 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60VDC 0.8A SOP 4-Pin Tube 1,983In Stock
Min.: 1
Mult.: 1

Tube SMD/SMT 800 mA 60 VAC 1 Form A (SPST-NO) VSSOP-4 Photo MOSFET 1.1 mA - 40 C + 85 C 4.3 mm (0.169 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount 60VDC 0.8A SOP 4-Pin 3,676In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMD/SMT 800 mA 60 VAC 1 Form A (SPST-NO) VSSOP-4 Photo MOSFET 1.1 mA - 40 C + 85 C 4.3 mm (0.169 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Solid State Relays - PCB Mount CC 1 Form B 60V 0.15A 1/2 Pin Side Small Reel 705In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel 60 VAC SON-4 MOSFET 200 uA - 40 C + 105 C 1.95 mm (0.077 in) 1.8 mm (0.071 in) 0.8 mm (0.031 in) AQY
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) 38,061In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.6 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 6,875In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 4,257In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-4 Photo MOSFET 20 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) ASSR
Omron Electronics Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF 2,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 22,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 32,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM