Solid State Relays - PCB Mount

Results: 2,600
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc,ZC,NC 106In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 222In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC 154In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC 104In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 15-32Vdc,ZC 240In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC 67In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC 92In Stock
210Expected 16-04-2026
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 20 mA - 30 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) DMO
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In 207In Stock
176Expected 30-03-2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 4A, 3-32VDC, ZC 53In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 280 VAC 3 VDC to 32 VDC SIP-4 Triac 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC 238In Stock
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 32 VDC SIP-4 MOSFET 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MP
Crydom Solid State Relays - PCB Mount 280VAC MINI SIP 25 A 257In Stock
Min.: 1
Mult.: 1

Each PCB Mount 25 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, LVDC, ZC 157In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 18.3 mm (0.72 in) 34.3 mm (1.35 in) PF


Phoenix Contact Solid State Relays - PCB Mount OPT-24DC/24DC/2 256In Stock
6On Order
Min.: 1
Mult.: 1

PCB Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC SIP-4 MOSFET 7 mA - 25 C + 60 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) OPT
Phoenix Contact Solid State Relays - PCB Mount OPT-24DC/48DC/100 50In Stock
50Expected 19-03-2026
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC SIP-4 MOSFET 7 mA - 25 C + 60 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) OPT
Phoenix Contact Solid State Relays - PCB Mount OPT-5DC/24DC/2 45In Stock
40Expected 18-03-2026
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC SIP-4 MOSFET 9 mA - 25 C + 60 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) OPT
Phoenix Contact Solid State Relays - PCB Mount OPT-24DC/24DC/5 49In Stock
70Expected 18-03-2026
Min.: 1
Mult.: 1

PCB Mount 5 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC MOSFET 7 mA - 25 C + 60 C 29 mm (1.142 in) 12.7 mm (0.5 in) 15.7 mm (0.618 in) OPT
Omron Automation and Safety Solid State Relays - PCB Mount PHOTOCOUPLER W/IND 5-24VDC 59In Stock
Min.: 1
Mult.: 1

G3R-I/O
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF 300In Stock
300Expected 24-03-2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 512In Stock
1,500Expected 14-04-2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron 1,006In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron 864In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 705In Stock
1,500Expected 03-03-2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 1,138In Stock
500Expected 27-03-2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 100V 2A 1,491In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm 1,431In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.5 A 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM