SEI Stackpole Current Sense Resistors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.001Ohms 1216 1% 3W Kelvin Term Shunt AEC-Q200 5,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel HCSK 1 mOhms 5 W 1 % 50 PPM / C 1216 (Reversed) 3038 (Reversed) 3.81 mm (0.15 in) 3 mm (0.118 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0005Ohms 1216 1% 5W Kelvin Term Shunt AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel HCSK 500 uOhms 5 W 1 % 50 PPM / C 1216 (Reversed) 3038 (Reversed) 3.81 mm (0.15 in) 3 mm (0.118 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD Metal Alloy Shunt 2725, 1mOhms, 1%, 7W, 50PPM 1,400In Stock
Min.: 1
Mult.: 1
Reel: 1,400

Reel, Cut Tape, MouseReel HCSK 1 mOhms 5 W 1 % 50 PPM / C 2725 6966 6.6 mm (0.26 in) 6.9 mm (0.272 in) 3.1 mm (0.122 in) - 55 C + 170 C Metal Alloy Standard SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2725, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 1,400

Reel HCSK 3 mOhms 5 W 1 % 50 PPM / C 2725 6966 6.6 mm (0.26 in) 6.9 mm (0.272 in) 3.1 mm (0.122 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2725, 0.005 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 1,400

Reel HCSK 5 mOhms 2 W 1 % 50 PPM / C 2725 6966 6.6 mm (0.26 in) 6.9 mm (0.272 in) 3.1 mm (0.122 in) - 55 C + 170 C Metal Alloy Standard SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4026, 0.001 ohm, 1%, 4W Non-Stocked Lead-Time 18 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 1,400

Reel HCSK 1 mOhms 5 W 1 % 50 PPM / C 4026 10166 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 4026, 0.0005 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 1,400
Mult.: 1,400
Reel: 1,400

Reel HCSK 500 uOhms 5 W 1 % 50 PPM / C 4026 10166 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 4 Terminal SMD/SMT AEC-Q200