CEL Antennas

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Packaging
CEL RAC00915-R
CEL Antennas sub-GHz
1,695In Stock
Min.: 1
Mult.: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
CEL RAC00024-R
CEL Antennas 2.4GHz
3,145In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz
2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00024-B
CEL Antennas BULK 2.4GHz
200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Bulk
CEL RAC00245-B
CEL Antennas BULK 2.4/5 GHz
200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Bulk
CEL RAC00245-R
CEL Antennas 2.4/5 GHz
3,200In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Split Ring 2.4 GHz 5.85 GHz WLAN Stamped Metal 0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi 100 MHz, 700 MHz 50 Ohms 2 - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 13 mm 8.8 mm 2 mm Reel, Cut Tape
CEL RAC00915-B
CEL Antennas BULK sub-GHz
200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Bulk
CEL RAC02456-B
CEL Antennas BULK 2.4/5/6 GHz
200In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Bulk