Button Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
Taoglas Antennas WCM.01.0111 2.4GHz Button Antenna
1,109In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Button 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 16.4 mm 14.3 mm IP67 Button Bulk
Taoglas Antennas WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M)
859In Stock
109On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 14.3 mm 14.3 mm IP67 Button Bulk
Taoglas Antennas WCM.01.0151W 2.4GHz Button Antenna
145In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Button 0.4 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application 19.8 mm 14.3 mm 14.3 mm IP67 Button Bulk