TDK Audio Transformers / Signal Transformers

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Qualification Packaging
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200
188In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT
695In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers -
1,815In Stock
Min.: 1
Mult.: 1
: 1,000
Baluns Module Single RF/SAW Components ATB-CT Reel, Cut Tape
TDK Audio Transformers / Signal Transformers V263 E6.3 SMD TRANSFORMER
847In Stock
Min.: 1
Mult.: 1
: 900

8 mm 7 mm 5.7 mm B78304B Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200
156In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT
667In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 10/100 Base-T PoE 13.64 mm 11.94 mm 6.22 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200
762In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT
4,381In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200
168In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers -
524In Stock
Min.: 1
Mult.: 1
: 1,000
Step up ATB Reel, Cut Tape
TDK Audio Transformers / Signal Transformers 1:1 75ohms 5-200MHz 10dB
498In Stock
Min.: 1
Mult.: 1
: 1,000
Baluns Module Single RF/SAW Components ATB-CT Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT
541In Stock
14,000Expected 07-08-2026
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 12.7 mm 7.11 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT
330In Stock
800Expected 22-06-2026
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 1000 Base-T 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T 0C-70C 1-PORT
5In Stock
700On Order
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT
433In Stock
1,400Expected 22-06-2026
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.6 mm 12.1 mm 5.8 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT
291In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Dual 1000 Base-T 27.69 mm 7.29 mm 8.41 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 613In Stock
4,000Expected 09-06-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers In 90-264VAC Out 12V/1A
70In Stock
Min.: 1
Mult.: 1
: 56

ECO Reel, Cut Tape
TDK Audio Transformers / Signal Transformers In 90-264VAC Out 5V/2A
45In Stock
Min.: 1
Mult.: 1
: 48

ECO Reel, Cut Tape
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type 450In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 278 uH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers V262 E 6,3 SMD TRANSFORMER
176In Stock
Min.: 1
Mult.: 1
: 900
B78304B Reel, Cut Tape
TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200
27In Stock
190Expected 22-06-2026
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers -
157In Stock
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Terminals 722 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT POE
1,991On Order
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel