Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,605
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 19uH 1-Port 713In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 250 kHz to 500 MHz 60 nH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 7.62 mm 9.91 mm 6.35 mm Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT HAT RoHS 685In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 450In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1,339In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por 680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 590In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T DUAL 340In Stock
Min.: 1
Mult.: 1
Reel: 450

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C Dual 1G Base-T, AutoMDIX 27.94 mm 10.92 mm 8.66 mm Exos Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 208In Stock
Min.: 1
Mult.: 1
Reel: 100

TRS2 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch 694In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C T1/E1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 503In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 367In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 1,045In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 111In Stock
Min.: 1
Mult.: 1
Reel: 250

ISDN Transformers Module SMD/SMT 900 mOhms 1.5 kV - 40 C + 85 C Dual T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS 529In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 289In Stock
Min.: 1
Mult.: 1
Reel: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 414In Stock
Min.: 1
Mult.: 1
Reel: 500

TC2 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 393In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Pulse Electronics Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 283In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 11.31 mm 10.43 mm 7.3 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:4CT, T&R NPB 1,661In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 243In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 488In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 4-PORT 800In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Dual 10/100 Base-T PoE 13.64 mm 11.94 mm 6.22 mm B78476A Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 217In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 5 MHz to 1.8 GHz 75 Ohms 75 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 435In Stock
Min.: 1
Mult.: 1
Reel: 100

TRS1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 268In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube