Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,605
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 153In Stock
520Expected 15-05-2026
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 208In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 158In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single Power Line Commication 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 257In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single Broadband, CATV 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 94In Stock
250Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 250

RF Transformers SMD/SMT 30 kHz to 250 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WB-PC RF Transformer Wideband 9In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH, 780 uH 500 V - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB-PC Tube
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 12In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 331In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Dual Port 485In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT 265In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 10/100 Base-T 31 mm 12.25 mm 7.24 mm
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 317In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 200KCT:1KCT 125In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 688In Stock
Min.: 1
Mult.: 1
Reel: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 802In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD 386In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 Line Interface SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers Co-Direct 64Kbps SMD 12P Dual Gullwing 211In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module SMD/SMT 20 mH 1.5 kV 0 C + 70 C Single 64kbps/DDS/DS interface SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-64 Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 349In Stock
Min.: 1
Mult.: 1
Reel: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1,663In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 181In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube


TE Connectivity Audio Transformers / Signal Transformers Disc. Eth. Mag. Single Port SMT 471In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single 10/100 Base-T 12.7 mm 8.7 mm 6.2 mm
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1,360In Stock
Min.: 1
Mult.: 1
Reel: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4,791In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 21In Stock
Min.: 1
Mult.: 1
No
GL1553 Tube