B3252 Series Film Capacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 1.0uF 250volts 5% 3,950In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 4.7uF 100volt 10% 7,755In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 450volts 5% 5,882In Stock
Min.: 1
Mult.: 1

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630VDC 20% LS 15mm 3,461In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 250volts 10% 5,552In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 100VDC 10% LS 15mm 2,435In Stock
4,000Expected 16-04-2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 7 mm (0.276 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 250volts 5% 7,249In Stock
4,000Expected 09-07-2026
Min.: 1
Mult.: 1

0.47 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 6 mm (0.236 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 100volts 5% 2,250In Stock
4,000Expected 16-04-2026
Min.: 1
Mult.: 1

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 100volts 10% 3,707In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 100volts 5% 2,163In Stock
4,000Expected 16-04-2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 63 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 5,432In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% 40In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 400volts 5% 9In Stock
4,000Expected 16-04-2026
Min.: 1
Mult.: 1

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 400volts 5% 1,413In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 400volts 10% 1,553In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 400volts 5% 1,580In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 450volts 10% 1,200In Stock
1,200Expected 08-06-2026
Min.: 1
Mult.: 1

1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 450volts 5% 4,249In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 100volts 5%
7,918On Order
Min.: 1
Mult.: 1

0.47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250VDC 20% LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 250VDC 20% LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000

1.5 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 20 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 250VDC 20% LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 400volt 10% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 400volts 5% Non-Stocked Lead-Time 8 Weeks
Min.: 4,000
Mult.: 4,000

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk