B32654 Series Film Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 3.3uF 250volts 5% 850In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 2KV 5% 1,268In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 1250volts 5% 4,655In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 500 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 1250volts 5% 1,535In Stock
Min.: 1
Mult.: 1

0.33 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 5 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 630volts 5% 4,544In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3.3uF 400volts 5% 127In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 200 VAC 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 2KV 5% 2,426In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 630volts 5% 1,541In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1250volts 5% 1,655In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1.6KV 10% 1,040In Stock
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 500 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 2KV 5% 882In Stock
Min.: 1
Mult.: 1

0.047 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 250volts 10% 176In Stock
1,120Expected 14-04-2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 630volts 10% 12In Stock
1,040Expected 15-06-2026
Min.: 1
Mult.: 1

1 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 630volts 10% 733In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 630volts 10% 1,190In Stock
Min.: 1
Mult.: 1

0.68 uF 630 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 400volts 5%
2,419On Order
Min.: 1
Mult.: 1

1 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 1250volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1,040
Mult.: 1,040

0.22 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 500 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2uF 250volts 10% Non-Stocked

2.2 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 160 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 110 C B32654 AEC-Q200 Reel