B32924_4 Series Safety Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.2 F 20% 350Vac LS 27.5mm Non-Stocked
Min.: 5,200
Mult.: 1,040

1.2 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32924_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 4.7 F 20% 350Vac LS 27.5mm Non-Stocked
Min.: 2,040
Mult.: 2,040

2.7 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm B32924_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 0.56 F 20% 350Vac LS 27.5mm Non-Stocked
Min.: 1,280
Mult.: 1,280

0.56 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B32924_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 1.5 F 10% 350Vac LS 27.5mm Non-Stocked
Min.: 880
Mult.: 880

1.5 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm B32924_4 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 High Humidity(85/85/330) MKP 0.82 F 10% 350Vac LS 27.5mm Non-Stocked
Min.: 1,040
Mult.: 1,040

0.82 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32924_4 Bulk