B81123C Series Safety Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 7,944In Stock
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 5,709In Stock
Min.: 1
Mult.: 1

2200 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK B81123C1682M
EPCOS / TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 1,948In Stock
Min.: 1
Mult.: 1

6800 pF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 500Vac 20% Class Y1 396In Stock
2,160Expected 08-06-2026
Min.: 1
Mult.: 1

0.01 uF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C KMK0839-M-E 16.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0015uF 500VacAC Class Y1 873In Stock
4,000Expected 01-06-2026
Min.: 1
Mult.: 1

1500 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 11 mm B81123C AEC-Q200 Bulk
EPCOS / TDK B81123C1332M
EPCOS / TDK Safety Capacitors 0.0033uF 500Vac 20% Class Y1
7,436On Order
Min.: 1
Mult.: 1

3300 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 14.5 mm B81123C AEC-Q200 Bulk