R71H Series Film Capacitors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 450V 1.5uF 85C 10% LS=15mm 3,569In Stock
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 27 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 6.8uF 85C 10% LS=27.5mm 1,429In Stock
Min.: 1
Mult.: 1

6.8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 9 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 450V 3.3uF 85C 10% LS=22.5mm 3,200In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 15 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 10uF 85C 10% LS=27.5mm 839In Stock
Min.: 1
Mult.: 1

10 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 10 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 450V .22uF 85C 10% LS=10mm 7,373In Stock
Min.: 1
Mult.: 1

0.22 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 90 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V .33uF 85C 10% LS=15mm 4,126In Stock
Min.: 1
Mult.: 1

0.33 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 84 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 4.7uF 85C 10% LS=27.5mm 871In Stock
Min.: 1
Mult.: 1

4.7 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 14 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 520V .68uF 85C 10% LS=15mm 4,348In Stock
Min.: 1
Mult.: 1

0.68 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 53 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .15uF 85C 10% LS=10mm 6,249In Stock
Min.: 1
Mult.: 1

0.15 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 133 mOhms 9 mm (0.354 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V .47uF 85C 10% LS=15mm 4,629In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 59 Ohms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5uF 85C 10% LS=15mm 3,047In Stock
350Expected 15-05-2026
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 27 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 450V 10uF 85C 10% LS=27.5mm 732In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 10 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 630V .10uF 85C 10% LS=10mm 4,280In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 199 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V .15uF 85C 10% LS=10mm 4,277In Stock
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 133 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V .22uF 85C 20% LS=10mm 5,617In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 220 VAC 20 % 2 Pin 90 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V .33uF 85C 10% LS=15mm 2,756In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 84 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V .47uF 85C 10% LS=15mm 1,526In Stock
4,200On Order
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 59 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.0uF 85C 10% LS=15mm 941In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 36 mOhms 19 mm (0.748 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 2.2uF 85C 10% LS=22.5mm 2In Stock
3,750On Order
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 23 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF 85C 10% LS=22.5mm 701In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 15 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 4.7uF 85C 10% LS=27.5mm 899In Stock
Min.: 1
Mult.: 1

4.7 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 14 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 630V 6.8uF 85C 10% LS=27.5mm 22In Stock
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 9 mOhms 30 mm (1.181 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
KEMET Film Capacitors 520V .22uF 85C 10% LS=10mm 2,761In Stock
Min.: 1
Mult.: 1

0.22 uF 520 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 90 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V .47uF 85C 10% LS=15mm 895In Stock
Min.: 1
Mult.: 1

0.47 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 59 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 520V 1uF 85C 10% LS=15mm 450In Stock
Min.: 1
Mult.: 1

1 uF 520 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 36 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk