ZA Series Aluminium Organic Polymer Capacitors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 2,708In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1,670In Stock
Min.: 1
Mult.: 1
Reel: 1,000

27 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 105degC VibeProof AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200 527In Stock
1,000Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h Anti-Vibe AEC-Q200 1,323In Stock
1,500Expected 08-07-2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 12,155In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200 8,201In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200 5,770In Stock
6,000Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 1,111In Stock
6,000Expected 08-07-2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 2,543In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 2,251In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 2,180In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 63volt AEC-Q200 13,308In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 5,138In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33UF 80V ESR=36 2,285In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt AEC-Q200 15,845In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 4,558In Stock
4,500Expected 27-05-2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 13,134In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 448In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Anti-Vibe AEC-Q200 354In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 22uF 20% AEC-Q200 1,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 220uF 25volt 8X10mm Anti-Vibe AEC-Q200 996In Stock
1,000Expected 23-03-2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 25volt AEC-Q200 97In Stock
2,000Expected 24-06-2026
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt 10X10mm Anti-Vibe AEC-Q200 747In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 852In Stock
1,000Expected 01-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape