ALC10 Series Aluminium Electrolytic Capacitors - Snap In

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours 1,424In Stock
Min.: 1
Mult.: 1

4700 uF 63 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 3.24 A 91 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 220uF 20% 15k Hours 843In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.56 A 559 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs 268In Stock
Min.: 1
Mult.: 1

680 uF 400 VDC 40 mm (1.575 in) 60 mm (2.362 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 3.99 A 177 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 330uF 20% 13k Hours 313In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.2 A 373 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1500uF 20% 18k Hours 12In Stock
1,008Expected 25-01-2027
Min.: 1
Mult.: 1

1500 uF 250 VDC 35 mm (1.378 in) 55 mm (2.165 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 5.29 A 89 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 200V 1000uF 20% 85C 4600Hrs 951In Stock
Min.: 1
Mult.: 1

1000 uF 200 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.81 A 163 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 500V 390uF 20% 85C 18000Hrs 315In Stock
Min.: 1
Mult.: 1

390 uF 500 VDC 30 mm (1.181 in) 60 mm (2.362 in) 4 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.87 A 355 mOhms - 40 C + 85 C 3 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 20% 18k Hours 443In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 40 mm (1.575 in) 80 mm (3.15 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 18000 Hour 20 % 4.95 A 114 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 330uF 20% 13k Hours 1,074In Stock
Min.: 1
Mult.: 1

330 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.91 A 373 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 40V 10000uF 20% 15k Hours 415In Stock
1,000Expected 04-11-2026
Min.: 1
Mult.: 1

10000 uF 40 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.69 A 86 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% 15k Hours 417In Stock
Min.: 1
Mult.: 1

330 uF 400 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.73 A 461 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 5V 22KuF 4Pin 20% 18K Hours 6.3Lead Length 183In Stock
Min.: 1
Mult.: 1

22000 uF 35 VDC 40 mm (1.575 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 5.65 A - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours 535In Stock
Min.: 1
Mult.: 1

33000 uF 35 VDC 40 mm (1.575 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 7.16 A 42 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs 750In Stock
Min.: 1
Mult.: 1

470 uF 400 VDC 40 mm (1.575 in) 45 mm (1.772 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 3 A 258 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1000uF 20% 15k Hours 10In Stock
1,000Expected 21-01-2027
Min.: 1
Mult.: 1

1000 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.26 A 163 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% 15k Hours 15In Stock
1,200Expected 25-11-2026
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.43 A 252 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 15000uF 20% 18k Hours 281In Stock
Min.: 1
Mult.: 1

15000 uF 63 VDC 40 mm (1.575 in) 50 mm (1.969 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 7.02 A 44 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 0.01F 20% 13k Hours 26In Stock
1,000Expected 23-12-2026
Min.: 1
Mult.: 1

10000 uF 63 VDC 35 mm (1.378 in) 60 mm (2.362 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 120uF 20% 13k Hours 10In Stock
Min.: 1
Mult.: 1

120 uF 550 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 13000 Hour 20 % 1.14 A 2.874 Ohms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 220uF 20% 85C 4600Hrs 78In Stock
Min.: 1
Mult.: 1

220 uF 550 VDC 40 mm (1.575 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.72 A 1.588 Ohms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550V 270uF 20% 15k Hours 3In Stock
Min.: 1
Mult.: 1

270 uF 550 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 2.01 A 1.29 Ohms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 63V 10000uF 20% 18k Hours
1,008Expected 04-11-2026
Min.: 1
Mult.: 1

10000 uF 63 VDC 40 mm (1.575 in) 35 mm (1.378 in) 6.3 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 4.58 A 80 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% 85C 18000Hrs
964Expected 24-09-2026
Min.: 1
Mult.: 1

470 uF 450 VDC 40 mm (1.575 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 18000 Hour 20 % 3.08 A 243 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 550v 680uF 20% 18k Hours Non-Stocked Lead-Time 32 Weeks
Min.: 1,008
Mult.: 36

680 uF 550 VDC 40 mm (1.575 in) 80 mm (3.15 in) 22.5 mm 18000 Hour 20 % 3.87 A 514 mOhms - 40 C + 85 C 4 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000UFVV Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 50
1000 uF 350 VDC 40 mm (1.575 in) 80 mm (3.15 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.9 A 154 mOhms - 40 C + 85 C 2 Pin ALC10 Box