RES Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Life Tolerance Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 10uF 0511 20% 1. 5ohm 120mA 7,964In Stock
14,000On Order
Min.: 1
Mult.: 1

10 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2uF 0511 20% 2 .5ohm 57mA 9,106In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 220uF 0611 20% . 140ohm 450mA 4,754In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 0812 20% . 130ohm 660mA 3,987In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 12 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 0816 20% . 087 850mA 5,107In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF 0820 20% .045ohm 1250mA 4,316In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 8 mm 20 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 470uF 0820 20% . 069ohm 1050mA 6,970In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC 8 mm 20 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 0511 20% .6 8ohm 180mA 3,360In Stock
24,000On Order
Min.: 1
Mult.: 1

22 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 47uF 0511 20% .5 7ohm 210mA 3,025In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 4.7uF 0511 20% 1 .90ohm 90mA 3,970In Stock
Min.: 1
Mult.: 1

4.7 uF 50 VDC 5 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 0611 20% . 210ohm 350mA 3,427In Stock
4,000On Order
Min.: 1
Mult.: 1

100 uF 25 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 47uF 0611 20% .3 00ohm 295mA 1,238In Stock
4,000Expected 12-05-2026
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 0816 20% . 086ohm 850mA 398In Stock
4,500Expected 08-07-2026
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 25V 330uF 0816 20% . 086ohm 850mA 1,386In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 16 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 0812 20% . 170ohm 560mA
4,472Expected 18-06-2026
Min.: 1
Mult.: 1

100 uF 50 VDC 8 mm 12 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % - 40 C + 105 C Straight Radial RES Bulk