Aluminium Electrolytic Capacitors - Radial Leaded

Results: 27,048
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 450V 68uF 1832 500mA 1,108In Stock
Min.: 1
Mult.: 1

68 uF 450 VDC REA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 1626 1080 mA 1,234In Stock
Min.: 1
Mult.: 1

1000 uF 50 VDC REA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 8,301In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 55 C + 105 C Straight Radial NHG Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 20% AEC-Q200 2,012In Stock
Min.: 1
Mult.: 1

1200 uF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A 29 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 2,940In Stock
Min.: 1
Mult.: 1

2000 uF 25 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4 A 30 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1300uF 20% ESR 0.030ohm AECQ200 1,866In Stock
Min.: 1
Mult.: 1

1300 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4 A 30 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 8x11.5mm 7,317In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 8000H 8x15mm 8,262In Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 16 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 590mA Polar 19,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial 586In Stock
Min.: 1
Mult.: 1

1000 uF 100 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 2k Hour Radial 6,871In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 18 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 495 mA - 25 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 33uF 105C 2k Hour Radial 32,908In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 110 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 85C 2k Hour Radial 54,898In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 85C 2k Hour Radial 23,624In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 400 mA - 40 C + 85 C Straight Radial ESK Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 470uF 85C 2k Hour Radial 8,429In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 63 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 880 mA - 40 C + 85 C Straight Radial ESK Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm 53,624In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 110 mA 12 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 1500uF 105C 6k Hour Radial 8,148In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 20 mm 3.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 1.05 A 110 mOhms - 40 C + 105 C Straight Radial EST Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 7k Hour Radial 3,554In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 10 mm 30 mm 5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 1.91 A 44 mOhms - 40 C + 105 C Straight Radial EST Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 6k Hour Radial 9,581In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 2.23 A - 40 C + 105 C Straight Radial ESW Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 22uF 105C 2k Hour Radial 31,334In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC 6.3 mm 11 mm 2.5 mm Low Impedance Electrolytic Capacitors 2000 Hour 20 % 176 mA 880 mOhms - 40 C + 105 C Straight Radial ESY Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 3k Hour Radial 20,943In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 760 mA 72 mOhms - 40 C + 105 C Straight Radial ESY Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 680uF 105C 3k Hour Radial 7,700In Stock
Min.: 1
Mult.: 1

680 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 1.25 A 41 mOhms - 40 C + 105 C Straight Radial ESY Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 2200uF 20% STD Leads 1,341In Stock
Min.: 1
Mult.: 1

2200 uF 50 VDC 18 mm 35 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.32 A 268 mOhms - 55 C + 105 C Straight Radial B41858 AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads 67,094In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 746 mA 1.035 Ohms - 55 C + 105 C Straight Radial B41858C AEC-Q200 Bulk
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads 4,241In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 12.5 mm 20 mm 5 mm High Reliability Electrolytic Capacitors 5000 Hour 20 % 1.105 A 881 mOhms - 55 C + 125 C Straight Radial B41866 AEC-Q200 Bulk