KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 100uF 20% 2 Ter minal 1,118In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 25 mm (0.984 in) Electrolytic Capacitors 5000 Hour 20 % 700 mA - 25 C + 105 C 2 Pin SNA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 250V 470uF 20% 2 Ter minal 293In Stock
Min.: 1
Mult.: 1

470 uF 250 VDC 30 mm (1.181 in) Electrolytic Capacitors 5000 Hour 20 % 1.74 A - 25 C + 105 C 2 Pin SNA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450v 220uF 20% 2 Ter minal 195In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 30 mm (1.181 in) Electrolytic Capacitors 5000 Hour 20 % 1.17 A - 25 C + 105 C 2 Pin SNA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 100uF 20% 2Term inal 125In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC 22 mm (0.866 in) Electrolytic Capacitors 3000 Hour 20 % 690 mA 2.653 Ohms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 150uF 20% 2 Ter minal 100In Stock
Min.: 1
Mult.: 1

150 uF 450 VDC 25 mm (0.984 in) Electrolytic Capacitors 3000 Hour 20 % 880 mA 1.768 Ohms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 220uF 20% 2 Ter minal 94In Stock
Min.: 1
Mult.: 1

220 uF 450 VDC 25 mm (0.984 in) Electrolytic Capacitors 3000 Hour 20 % 1.18 A 1.206 Ohms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 2470uF 20% 2Ter minal 64In Stock
Min.: 1
Mult.: 1

470 uF 50 VDC 30 mm (1.181 in) Electrolytic Capacitors 3000 Hour 20 % 1.6 A 564 mOhms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 400v 560uF 20% 2 Ter minal 33In Stock
Min.: 1
Mult.: 1

560 uF 400 VDC 30 mm (1.181 in) Electrolytic Capacitors 3000 Hour 20 % 2.05 A 355 mOhms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 250V 1200uF 20% 2 Te rminal 198In Stock
Min.: 1
Mult.: 1

1200 uF 250 VDC 35 mm (1.378 in) Electrolytic Capacitors 5000 Hour 20 % 3.05 A - 25 C + 105 C 2 Pin SNA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 200v 270uF 20% 2 Ter minal 104In Stock
Min.: 1
Mult.: 1

270 uF 200 VDC 22 mm (0.866 in) Electrolytic Capacitors 3000 Hour 20 % 1.1 A 737 Ohms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 400V 68uF 20% 2 Term inal 64In Stock
270Expected 16-02-2026
Min.: 1
Mult.: 1

68 uF 400 VDC 22 mm (0.866 in) Electrolytic Capacitors 3000 Hour 20 % 500 mA 2.926 Ohms - 25 C + 105 C 2 Pin SNL Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450v 470uF 20% 2 Ter minal 200Factory Stock Available
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) Electrolytic Capacitors 5000 Hour 20 % 1.98 A - 25 C + 105 C 2 Pin SNA Bulk
KYOCERA AVX Aluminium Electrolytic Capacitors - Snap In 450V 82uF 20% 2 Term inal Non-Stocked Lead-Time 23 Weeks
Min.: 1,200
Mult.: 1,200

82 uF 450 VDC 22 mm (0.866 in) Electrolytic Capacitors 5000 Hour 20 % 600 mA - 25 C + 105 C 2 Pin SNA Bulk