Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, TDK, Vishay & more.  Please view our large selection of aluminum electrolytic capacitors below.
Results: 87,451
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 385VDC 330uF 20% Short 4.5mm Term 516In Stock
Min.: 1
Mult.: 1

Long Life Aluminum Electrolytic Capacitors Snap In 330 uF 385 VDC 25 mm (0.984 in) 50 mm (1.969 in) 200 mOhms 10000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 450VDC 1500uF 20% Ring clip/clamp mnt 37In Stock
Min.: 1
Mult.: 1

High Reliability Electrolytic Capacitors Screw 1500 uF 450 VDC 64.3 mm 80.7 mm 60 mOhms 6000 Hour
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3,527In Stock
Min.: 1
Mult.: 1
Reel: 10,800

Aluminum Hybrid Polymer Capacitors SMD/SMT 100 uF 25 VDC 6.3 mm 8 mm 30 mOhms 4000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 120000uF 20% 9000Hrs 40In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 120000 uF 63 VDC 77 mm 105 mm 9000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C 1,292In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 10000 uF 50 VDC 30 mm (1.181 in) 45 mm (1.772 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 450V 100uF 105C 5k Hour Radial 874In Stock
Min.: 1
Mult.: 1

Radial 100 uF 450 VDC 5000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs 591In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 1500 uF 450 VDC 40 mm (1.575 in) 100 mm (3.937 in) 99 mOhms 10000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs 245In Stock
1,008Expected 27-08-2026
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 1000 uF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 148.2 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 2200uF 85C 2k Hour Radial 2,361In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 2200 uF 100 VDC 22 mm 40 mm 2000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 680uF 20% SOLDER PIN 117In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors PC Pin 680 uF 400 VDC 40 mm 50 mm 95 mOhms 5000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 4700uF 20% STD Leads 2,860In Stock
1,200Expected 16-04-2026
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 4700 uF 25 VDC 16 mm 31.5 mm 80 mOhms 2000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 1000uF 20% PVC+PET 4.5mm Terms 144In Stock
Min.: 1
Mult.: 1
General Purpose Electrolytic Capacitors Snap In 1000 uF 450 VDC 35 mm (1.378 in) 80 mm (3.15 in) 110 mOhms 5000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs 866In Stock
72On Order
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 15000 uF 100 VDC 40 mm (1.575 in) 80 mm (3.15 in) 25.05 mOhms 18000 Hour
EPCOS / TDK Aluminium Electrolytic Capacitors - Screw Terminal 400VDC 2200uF 20% Ring clip/clamp mnt 142In Stock
Min.: 1
Mult.: 1

High Reliability Electrolytic Capacitors Screw 2200 uF 400 VDC 64.3 mm 80.7 mm 50 mOhms 5000 Hour
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 16V 100uF 20% 671In Stock
Min.: 1
Mult.: 1

High Temp Electrolytic Capacitors Axial 100 uF 16 VDC 4000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 25V 47uF 6000Hrs 20% ESR=750mOhms 7,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 47 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 750 mOhms 6000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 2000Hours ESR=13mOhms 20% 4,900In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 1500 uF 10 VDC 10 mm 12.5 mm 13 mOhms 2000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% 3,970In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT 680 uF 25 VDC 10 mm 12.5 mm 19 mOhms 2000 Hour

KYOCERA AVX Aluminium Electrolytic Capacitors - Radial Leaded 16V 270uF 0809 ESR=2 6mOhms 9,953In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC 26 mOhms
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,780In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Aluminum Polymer Capacitors SMD/SMT 330 uF 2 VDC 7.3 mm 9 mOhms 5500 Hour
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 2,400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors SMD/SMT 150 uF 50 VDC 10 mm 12.2 mm 28 mOhms 2000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 6.3V 220uF 6000Hours ESR=750mOhms 20% 8,085In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Electrolytic Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 750 mOhms 6000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 400V 3.3uF 2000Hours ESR=32Ohms 20% 6,838In Stock
Min.: 1
Mult.: 1
Reel: 550

Aluminum Electrolytic Capacitors SMD/SMT 3.3 uF 400 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 32 Ohms 6000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 2000Hrs 20% ESR=60mOhms 1,840In Stock
Min.: 1
Mult.: 1
Reel: 800

Aluminum Polymer Capacitors SMD/SMT 33 uF 63 VDC 6.3 mm 9.3 mm 60 mOhms 2000 Hour
Panasonic Aluminium Organic Polymer Capacitors 220uF 9mOhm 6300mA 6,866In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Aluminum Polymer Capacitors SMD/SMT 220 uF 2.5 VDC 7.3 mm 9 mOhms 5500 Hour