C08BL102X-1ZN-X0T

Knowles Dielectric Labs
766-C08BL102X1ZNX0T
C08BL102X-1ZN-X0T

Mfr.:

Description:
Speciality Ceramic Capacitors 100V 1000pF Broadband Blocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,128

Stock:
1,128 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹261.43 ₹261.43
₹174.29 ₹1,742.90
₹150.03 ₹7,501.50
₹140.15 ₹14,015.00
Full Reel (Order in multiples of 500)
₹132.96 ₹66,480.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
RoHS:  
100 VDC
C0xBL
Reel
Cut Tape
MouseReel
Brand: Knowles Dielectric Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Voltage Rating DC: 100 VDC
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Broadband Blocking Capacitors

Dielectric Laboratories / Knowles Broadband Blocking Capacitors feature stable TC, SMD capability, 50VDC voltage rating, and an operating temperature range of -55°C to +105°C. These resonance-free capacitors offer DC blocking / decoupling with less than 0.25dB loss at 4GHz. They are available in EIA case sizes 0402 and 0603. Dielectric Laboratories / Knowles Broadband Blocking Capacitors are ideal for use in a range of applications, including DC blocking, amplifier matching networks, VCO frequency stabilization, and antennae matching, as well as filtering RF modules, equipment and diplexers.

FEATURED PRODUCTS
KNOWLES