Panasonic Film Capacitors

Results: 3,936
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 0.056uF 50VDC 2% PPS FILM 1913 4,377In Stock
Min.: 1
Mult.: 1
: 3,000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4,173In Stock
Min.: 1
Mult.: 1
: 3,000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.082uF 50VDC 2% PPS FILM 1913 3,219In Stock
Min.: 1
Mult.: 1
: 3,000

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1,938In Stock
Min.: 1
Mult.: 1
: 2,000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .068uF 100VDC 2% PPS FLM 2416 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

0.068 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7,068In Stock
Min.: 1
Mult.: 1
: 2,000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 5% PPS FILM 1913 4,082In Stock
Min.: 1
Mult.: 1
: 3,000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 330VAC 22uF 5% Straight Lead 200In Stock
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 330 VAC 5 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 250VDC 10.0uF 10% MPET L/S=22.5mm 1,001In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 10 mm (0.394 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 10 % 2 Pin 25.8 mm (1.016 in) Crimped - 40 C + 105 C ECQE(W) Bulk
Panasonic Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2,503In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 5.6uF 5% MPET L/S=27.5mm 1,422In Stock
Min.: 1
Mult.: 1

5.6 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 11.8 mm (0.465 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 400VDC 0.33uF 10% MPET L/S=15mm 7,439In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 14.9 mm (0.587 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 630VDC 0.22uF 5% MPET L/S=15mm 3,978In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 9 mm (0.354 in) General Film Capacitors 5 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 380VAC 10uF 5% Straight Lead 807In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 250VDC 0.22uF 10% MPET L/S=7.5mm 12,958In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polyester 17.5 mm (0.689 in) 10.3 mm (0.406 in) 5.4 mm (0.213 in) General Film Capacitors 10 % 2 Pin 10.1 mm (0.398 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors .047uF 400V 3% MPP L/S=10mm 3,430In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 500VDC 110uF 10% MPP L/S=52.5mm 88In Stock
Min.: 1
Mult.: 1

110 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 158In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin 1,064In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors .022uF 630V 3% MPP L/S=10mm 2,878In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 1100VDC 6uF 10% 2Pin AEC-Q200 571In Stock
Min.: 1
Mult.: 1

6 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 100VDC 8.2uF 5% MPET L/S=22.5mm 1,245In Stock
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm 5,537In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polyester 22.5 mm (0.886 in) 25.7 mm (1.012 in) 9.4 mm (0.37 in) General Film Capacitors 10 % 2 Pin 19.7 mm (0.776 in) Straight - 40 C + 105 C ECQE(H) Bulk
Panasonic Film Capacitors 450DC 0.47uF 10% MPET L/S=10mm 7,516In Stock
Min.: 1
Mult.: 1

0.47 uF 450 VDC Radial Polyester 10 mm (0.394 in) 12.7 mm (0.5 in) 7.7 mm (0.303 in) General Film Capacitors 10 % 2 Pin 16 mm (0.63 in) Straight - 40 C + 105 C ECQE(H) Bulk
Panasonic Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm 3,217In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 23 mm (0.906 in) Crimped - 40 C + 105 C ECQE(F) Bulk