334K Film Capacitors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.33uF 100volts 10% 7,911In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 250volt 10% 5,869In Stock
5,200Expected 09-07-2026
Min.: 1
Mult.: 1
: 1,300

0.33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.33uF 10% MPET L/S=10mm 2,383In Stock
Min.: 1
Mult.: 1
: 1,000

0.33 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Crimped - 40 C + 105 C ECQE(W) Reel, Cut Tape
KEMET Film Capacitors 100volts 0.33uF 10% LS 15mm 1,656In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.33uF 10% LS 7.5mm 2,024In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.33uF 10% LS 7.3mm 4,998In Stock
Min.: 1
Mult.: 1
: 2,300

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.33uF 719In Stock
Min.: 1
Mult.: 1
: 600

0.33 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 400VDC 0.33uF 10% MPET L/S=15mm 7,599In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 14.9 mm (0.587 in) Straight - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 100volts 0.33uF 10% LS 10.2mm 485In Stock
Min.: 1
Mult.: 1
: 800

0.33 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,615In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,120In Stock
Min.: 1
Mult.: 1
: 280

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 17 mm (0.669 in) 26 mm x 8.5 mm Straight - 40 C + 110 C F862 AEC-Q200 Ammo Pack
TDK Film Capacitors 0.33uF 100volts 10% 9,190In Stock
Min.: 1
Mult.: 1
: 2,300

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.33uF 630volts 10% LS=22.5mm MKP 2,676In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 10% 400volt MKT L/S=15mm 3,191In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 450volts 10% LS=10mm MKP 2,506In Stock
Min.: 1
Mult.: 1

0.33 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 630volts 10% 1,232In Stock
Min.: 1
Mult.: 1
: 390

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.33UF 10% 630V FILM CAP MKP BOX LS 3,674In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) Power Factor Correction Film Capacitors 310 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 250VDC 10% LS 7.5mm 1,738In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 6.4 mm (0.252 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.2 mm (0.323 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
KEMET Film Capacitors 250volts 0.33uF 10% LS 7.5mm 6In Stock
3,000Expected 11-03-2027
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MMK Bulk
Panasonic Film Capacitors 400VDC 0.33uF 10% MPET L/S=5mm 1,351In Stock
Min.: 1
Mult.: 1
: 500

0.33 uF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 7 mm (0.276 in) General Film Capacitors 10 % 2 Pin 19.9 mm (0.783 in) Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape
TDK Film Capacitors 0.33uF 100volts 10% 4,466In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.7 mm (0.106 in) General Film Capacitors 63 VAC 10 % 2 Pin 5.7 mm (0.224 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
KEMET Film Capacitors 63volts 0.33uF 10% LS 5mm 6,231In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
WIMA Film Capacitors SNUBBER .33uF 4kV 5In Stock
Min.: 1
Mult.: 1

0.33 uF 4 kVDC Lug Polypropylene (PP) 56 mm (2.205 in) 33 mm (1.299 in) Snubber Film Capacitors 700 VAC 10 % 2 Pin 48 mm (1.89 in) - 55 C + 100 C FKP Bulk
Knowles / Illinois Capacitor Film Capacitors 2kVdc .33uF 630Vac 20In Stock
Min.: 1
Mult.: 1

0.33 uF 2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 32.3 mm (1.272 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 13 mOhms 35.6 mm (1.402 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 0.33uF 100V 10% 2,344In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C 160 Bulk