KSC Film Capacitors

Results: 2,361
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 0.022uF 10% 400V 4x9x13 5,635In Stock
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.1 uF 1000 VDC 10% 944In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 2.0 uF 800 VDC 9x19x31.5 PCM 27.5 350In Stock
Min.: 1
Mult.: 1

2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) DC Link Film Capacitors 10 % 2 Pin 52 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors MKP 10 0.015 uF 1600 VDC 6x15x26.5 PCM 22.5 2,910In Stock
Min.: 1
Mult.: 1
0.015 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors FKP 1 0.033 uF 1600 VDC 13x24x31.5 PCM 27.5 754In Stock
Min.: 1
Mult.: 1

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors MKS 4 2.2 uF 250 VDC 9x19x31.5 PCM 27.5 1,134In Stock
Min.: 1
Mult.: 1
2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors FKP 1 0.22 uF 6000 VDC 45x55x57 PCM 52.5 60In Stock
Min.: 1
Mult.: 1

0.22 uF 6 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 700 VAC 10 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.01 uF 6000 VDC 0.1 327In Stock
Min.: 1
Mult.: 1

0.01 uF 6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors MKP 10 0.1 uF 1000 VDC 8.5x18.5x26.5 PCM 22.5 504In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 3300pF 6K Volt 10% 386In Stock
Min.: 1
Mult.: 1

3300 pF 6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors DC-LINK MKP 4 7.0 F 900 VDC 17x34.5x31.5 PCM27.5 216In Stock
Min.: 1
Mult.: 1

7 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 13 mOhms 34.5 mm (1.358 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors .10UF 1600V 10%
673Expected 22-04-2026
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.047uF 100 Volt 10% 2,027In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .022uF 400 Volts 10% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

0.022 uF 400 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.1uF 10% 1250V 15x26x41.5 Non-Stocked Lead-Time 26 Weeks
Min.: 756
Mult.: 252

0.1 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 1 680 pF 2000 VDC 6x12.5x18 PCM 15 Non-Stocked
Min.: 4,000
Mult.: 2,000

680 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 1 3300 pF 2000 VDC 7x16.5x26.5 PCM 22.5 Non-Stocked
Min.: 2,280
Mult.: 760

3300 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.22 uF 1600 VDC 0.1 Non-Stocked
Min.: 972
Mult.: 324

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors FKP 2 220 pF 100 VDC 4.5x6x7.2 PCM 5 Non-Stocked
Min.: 12,000
Mult.: 6,000

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors MKP 4 0.22 uF 630 VDC 9x16x18 PCM 15 Non-Stocked
Min.: 2,700
Mult.: 900
0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 280 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors FKS 2 2200 pF 63 VDC 2.5x6.5x7.2 PCM 5 Non-Stocked
Min.: 10,000
Mult.: 5,000

2200 pF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C FKS 2 Bulk
WIMA Film Capacitors DC-LINK MKP 4 45.0 uF 600 VDC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors FKS 3 0.022 uF 100 VDC 3x9x13 PCM 10 Non-Stocked
Min.: 6,000
Mult.: 3,000
0.022 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 3 mm (0.118 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C FKS 3 Bulk
WIMA Film Capacitors FKP 4 220 pF 630 VDC 5x11x18 PCM15 Non-Stocked
Min.: 1
Mult.: 1

220 pF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors FKP 4 0.033 uF 400 VDC 7x14x18 PCM 15 Non-Stocked
Min.: 3,200
Mult.: 1,600

0.033 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 4 Bulk